-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
+3.3 V/+5 V Multiplying 12-Bit DAC With an 8-Bit Byte Interface
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD7948BNZ-ND
|
DigiKey | IC DAC 12BIT A-OUT 20DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
101 In Stock |
|
$15.1088 / $21.1300 | Buy Now |
DISTI #
584-AD7948BNZ
|
Mouser Electronics | Digital to Analog Converters - DAC BYTE 12-B IOUT DAC IC RoHS: Compliant | 135 |
|
$14.6500 / $21.1200 | Buy Now |
|
Analog Devices Inc | BYTE 12-B IOUT DAC IC Min Qty: 1 Package Multiple: 18 | 3485 |
|
$9.9000 / $21.1300 | Buy Now |
|
Bristol Electronics | 18 |
|
RFQ | ||
|
Quest Components | D/A CONVERTER, 1 FUNC, PARALLEL, 8 BITS INPUT LOADING, 0.6US SETTLING TIME, PDIP20 | 14 |
|
$16.7850 / $18.8831 | Buy Now |
|
Quest Components | D/A CONVERTER, 1 FUNC, PARALLEL, 8 BITS INPUT LOADING, 0.6US SETTLING TIME, PDIP20 | 153 |
|
$9.7493 / $12.5348 | Buy Now |
|
Rochester Electronics | D/A Converter, Parallel, 8 Bits Input Loading, 0.6us Settling Time, PDIP20 RoHS: Compliant Status: Active Min Qty: 1 | 70 |
|
$13.4400 / $15.8100 | Buy Now |
DISTI #
AD7948BNZ
|
TME | IC: D/A converter, 12bit, Ch: 1, 3.3÷5/4.5÷5.5V, DIP20, ±0.5LSB Min Qty: 1 | 0 |
|
$16.1000 / $22.5000 | RFQ |
DISTI #
AD7948BNZ
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 36 | 0 |
|
$14.1800 / $15.1500 | Buy Now |
|
Chip1Cloud | IC DAC 12BIT MULT PARALL 20DIP | 7600 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7948BNZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7948BNZ
Analog Devices Inc
+3.3 V/+5 V Multiplying 12-Bit DAC With an 8-Bit Byte Interface
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | N-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e3 | |
Length | 25.2 mm | |
Linearity Error-Max (EL) | 0.0122% | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Settling Time-Nom (tstl) | 0.6 µs | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for AD7948BNZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7948BNZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7948BN | +3.3 V/+5 V Multiplying 12-Bit DAC With an 8-Bit Byte Interface | Analog Devices Inc | AD7948BNZ vs AD7948BN |