Part Details for AD7948BRS-REEL by Analog Devices Inc
Overview of AD7948BRS-REEL by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD7948BRS-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.6us Settling Time, PDSO20 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1435 |
|
$2.8800 / $3.3900 | Buy Now |
Part Details for AD7948BRS-REEL
AD7948BRS-REEL CAD Models
AD7948BRS-REEL Part Data Attributes
|
AD7948BRS-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7948BRS-REEL
Analog Devices Inc
IC PARALLEL, 8 BITS INPUT LOADING, 0.6 us SETTLING TIME, 12-BIT DAC, PDSO20, SSOP-20, Digital to Analog Converter
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 7.2 mm | |
Linearity Error-Max (EL) | 0.0122% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Settling Time-Max | 0.6 µs | |
Settling Time-Nom (tstl) | 0.6 µs | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for AD7948BRS-REEL
This table gives cross-reference parts and alternative options found for AD7948BRS-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7948BRS-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7948BRSZ | +3.3 V/+5 V Multiplying 12-Bit DAC With an 8-Bit Byte Interface | Analog Devices Inc | AD7948BRS-REEL vs AD7948BRSZ |
AD7948BRSZ-REEL | +3.3 V/+5 V Multiplying 12-Bit DAC With an 8-Bit Byte Interface | Analog Devices Inc | AD7948BRS-REEL vs AD7948BRSZ-REEL |
AD7948BRS | IC PARALLEL, 8 BITS INPUT LOADING, 0.6 us SETTLING TIME, 12-BIT DAC, PDSO20, SSOP-20, Digital to Analog Converter | Analog Devices Inc | AD7948BRS-REEL vs AD7948BRS |