-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
14-Bit, 8-Channel, 250 kSPS PulSAR ADC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7146
|
Newark | Adc, 14-Bit, 250Ksps, Lfcsp-20, Resolution (Bits):14Bit, Sampling Rate:250Ksps, Input Channel Type:Differential, Pseudo-Bipolar, Single Ended, Data Interface:Microwire, Qspi, Serial, Spi, Supply Voltage Type:Single Rohs Compliant: Yes |Analog Devices AD7949BCPZRL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1957 |
|
$7.2100 / $11.3700 | Buy Now |
DISTI #
AD7949BCPZRL7CT-ND
|
DigiKey | IC ADC 14BIT SAR 20LFCSP Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4147 In Stock |
|
$6.9314 / $10.9400 | Buy Now |
DISTI #
584-AD7949BCPZR7
|
Mouser Electronics | Analog to Digital Converters - ADC 14-Bit, 8-Channel, 250 kSPS PulSAR ADC RoHS: Compliant | 17414 |
|
$6.7800 / $10.5900 | Buy Now |
|
Analog Devices Inc | 8 ch 250ksps 14bit ADC IC Min Qty: 1500 Package Multiple: 1500 | 15000 |
|
$4.9000 / $10.9400 | Buy Now |
|
Ameya Holding Limited | IC ADC 14BIT 250KSPS 8CH 20LFCSP | 824 |
|
RFQ | |
DISTI #
SMC-AD7949BCPZRL7
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 307 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 14Bit 2.3V~5.5V 250kHz LFCSP-20(4x4) Analog To Digital Converters (ADCs) ROHS | 1248 |
|
$5.0403 / $6.8344 | Buy Now |
DISTI #
4016945RL
|
element14 Asia-Pacific | ADC, 14-BIT, 250KSPS, LFCSP-20 RoHS: Compliant Min Qty: 10 Container: Reel | 1957 |
|
$7.0169 / $10.5695 | Buy Now |
DISTI #
4016945
|
element14 Asia-Pacific | ADC, 14-BIT, 250KSPS, LFCSP-20 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1957 |
|
$7.0169 / $11.4963 | Buy Now |
DISTI #
4016945RL
|
Farnell | ADC, 14-BIT, 250KSPS, LFCSP-20 RoHS: Compliant Min Qty: 10 Lead time: 14 Weeks, 1 Days Container: Reel | 1957 |
|
$7.1979 / $10.1123 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7949BCPZRL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7949BCPZRL7
Analog Devices Inc
14-Bit, 8-Channel, 250 kSPS PulSAR ADC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | LFCSP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | CP-20-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2.9 V | |
Analog Input Voltage-Min | -0.25 V | |
Conversion Time-Max | 3.2 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Linearity Error-Max (EL) | 0.0061% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 8 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.25 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for AD7949BCPZRL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7949BCPZRL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7949SCPZ-EP-RL7 | 14-Bit, 8-Channel, 250 kSPS PulSAR ADC | Analog Devices Inc | AD7949BCPZRL7 vs AD7949SCPZ-EP-RL7 |