Part Details for AD7960BCPZ-RL7 by Analog Devices Inc
Overview of AD7960BCPZ-RL7 by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7960BCPZ | Analog Devices | 18-bit, 5MSPS INT 4.096V VREF, | |
AD7960BCPZ-RL7 | Analog Devices | 18-bit, 5MSPS INT 4.096V VREF, |
Price & Stock for AD7960BCPZ-RL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD7960BCPZ-RL7CT-ND
|
DigiKey | IC ADC 18BIT SAR 32LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1280 In Stock |
|
$42.9250 / $62.9200 | Buy Now |
DISTI #
584-AD7960BCPZ-RL7
|
Mouser Electronics | Analog to Digital Converters - ADC 18-Bit, 5 MSPS PULSAR Differential ADC RoHS: Compliant | 0 |
|
$42.9200 / $61.6400 | Order Now |
|
Analog Devices Inc | 18-bit, 5MSPS INT 4.096V VREF, Min Qty: 1 Package Multiple: 1500 | 12256 |
|
$34.3400 / $62.9200 | Buy Now |
DISTI #
42659627
|
Verical | 1-Channel Single ADC SAR 5Msps 18-bit Serial 32-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 | Americas - 12000 |
|
$47.6900 | Buy Now |
|
Win Source Electronics | IC ADC 18BIT SAR 5MSPS 32LFCSP | 398 |
|
$66.2410 / $81.5270 | Buy Now |
Part Details for AD7960BCPZ-RL7
AD7960BCPZ-RL7 CAD Models
AD7960BCPZ-RL7 Part Data Attributes
|
AD7960BCPZ-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7960BCPZ-RL7
Analog Devices Inc
18-Bit, 5 MSPS PULSAR® Differential ADC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | CSP | |
Package Description | 5 X 5 MM, ROHS COMPLIANT, MO-220WHHD, LFCSP-32 | |
Pin Count | 32 | |
Manufacturer Package Code | CP-32-7 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.C.4 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices |
Alternate Parts for AD7960BCPZ-RL7
This table gives cross-reference parts and alternative options found for AD7960BCPZ-RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7960BCPZ-RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7960BCPZ | 18-Bit, 5 MSPS PULSAR® Differential ADC | Analog Devices Inc | AD7960BCPZ-RL7 vs AD7960BCPZ |