-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Temperature, 16-Bit, 600 kSPS PulSAR ADC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9587
|
Newark | Adc, 16Bit, 600Ksps, Cfp-10, Resolution (Bits):16Bit, Sampling Rate:600Ksps, Input Channel Type:Pseudo Differential, Data Interface:3 Wire, 4 Wire, Microwire, Qspi, Serial, Spi, Supply Voltage Type:Single, Supply Voltage Min:2.375V Rohs Compliant: Yes |Analog Devices AD7981HFZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6 |
|
$225.8600 / $241.1600 | Buy Now |
DISTI #
AD7981HFZ-ND
|
DigiKey | IC ADC 16BIT SAR 10CFLATPACK Min Qty: 1 Lead time: 10 Weeks Container: Tube |
4 In Stock |
|
$217.1980 / $231.9000 | Buy Now |
DISTI #
584-AD7981HFZ
|
Mouser Electronics | Analog to Digital Converters - ADC High Temperature, 16-Bit, 600 kSPS PulSAR ADC RoHS: Compliant | 1 |
|
$217.1700 / $231.8800 | Buy Now |
DISTI #
V99:2348_16600955
|
Arrow Electronics | 1-Channel Single ADC SAR 600ksps 16-bit Serial 10-Pin CFPAK Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2233 | Americas - 62 |
|
$217.0300 / $223.2700 | Buy Now |
DISTI #
78394974
|
Verical | 1-Channel Single ADC SAR 600ksps 16-bit Serial 10-Pin CFPAK Tube RoHS: Compliant Min Qty: 3 Package Multiple: 3 | Americas - 447 |
|
$230.9857 | Buy Now |
DISTI #
70369592
|
Verical | 1-Channel Single ADC SAR 600ksps 16-bit Serial 10-Pin CFPAK Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2233 | Americas - 62 |
|
$217.0300 / $223.2700 | Buy Now |
DISTI #
AD7981HFZ
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 3 | 0 |
|
$206.1500 / $217.0100 | Buy Now |
|
Chip1Cloud | IC ADC 16BIT SAR 10CFLATPACK | 1130 |
|
RFQ | |
DISTI #
4016955
|
element14 Asia-Pacific | ADC, 16BIT, 600KSPS, CFP-10 RoHS: Compliant Min Qty: 1 Container: Each | 6 |
|
$230.1646 / $244.7413 | Buy Now |
DISTI #
4016955
|
Farnell | ADC, 16BIT, 600KSPS, CFP-10 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 6 |
|
$218.4436 / $232.2826 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7981HFZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7981HFZ
Analog Devices Inc
High Temperature, 16-Bit, 600 kSPS PulSAR ADC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | FLATPACK-10 | |
Pin Count | 10 | |
Manufacturer Package Code | F-10-2 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2016-10-10 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 0.9 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-CDFP-F10 | |
Length | 6.477 mm | |
Linearity Error-Max (EL) | 0.0038% | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | HDFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Sample Rate | 0.6 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 2.4 mm | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6.477 mm |