There are no models available for this part yet.
Overview of AD7982BCPZ by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7982BCPZ-RL | Analog Devices | 18-BIT 1MSPS LOWER POWER ADC I | |
AD7982BCPZ-RL7 | Analog Devices | 18-BIT 1MSPS LOWER POWER ADC I |
CAD Models for AD7982BCPZ by Analog Devices Inc
Part Data Attributes for AD7982BCPZ by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
QFN
|
Package Description
|
3 X 3 MM, ROHS COMPLIANT, QFN-10
|
Pin Count
|
10
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Analog Input Voltage-Max
|
5 V
|
Analog Input Voltage-Min
|
-5 V
|
Conversion Time-Max
|
0.71 µs
|
Converter Type
|
ADC, SUCCESSIVE APPROXIMATION
|
JESD-30 Code
|
S-XQCC-N10
|
JESD-609 Code
|
e3
|
Length
|
3 mm
|
Linearity Error-Max (EL)
|
0.0008%
|
Number of Analog In Channels
|
1
|
Number of Bits
|
18
|
Number of Functions
|
1
|
Number of Terminals
|
10
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Bit Code
|
2'S COMPLEMENT BINARY
|
Output Format
|
SERIAL
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
HVQCCN
|
Package Equivalence Code
|
SOLCC10,.11,20
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Qualification Status
|
Not Qualified
|
Sample Rate
|
1 MHz
|
Sample and Hold / Track and Hold
|
TRACK
|
Seated Height-Max
|
0.85 mm
|
Supply Voltage-Nom
|
2.5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Width
|
3 mm
|
Alternate Parts for AD7982BCPZ
This table gives cross-reference parts and alternative options found for AD7982BCPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7982BCPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7982BCPZ-RL | 18-Bit, 1 MSPS PulSAR 7 mW ADC in MSOP/LFCSP | Analog Devices Inc | AD7982BCPZ vs AD7982BCPZ-RL |
AD7982BCPZ-RL7 | 18-Bit, 1 MSPS PulSAR 7 mW ADC in MSOP/LFCSP | Analog Devices Inc | AD7982BCPZ vs AD7982BCPZ-RL7 |
Related Parts for AD7982BCPZ
-
ADUC7021BCPZ62-RL7Microcontrollers
-
AD7982BCPZ-RLAnalog to Digital Converters
-
ADXL335BCPZOther Analog ICs
-
AD7801BRUDigital to Analog Converters
-
ADG858BCPZ-REEL7Multiplexers or Switches
-
AOZ1269QI-02Switching Regulator or Controllers
-
TLV2460IDBVTOperational Amplifiers
-
ADM2485BRWZLine Driver or Receivers
-
ADSP-TS201SABPZ060Digital Signal Processors