There are no models available for this part yet.
Overview of AD7988-5BCPZ-RL by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7988-5BCPZ-RL7 | Analog Devices | 500ksps, low power, 16 bit uSA | |
EVAL-AD7988-5-PMDZ | Analog Devices | PMOD-AD7988-5 EVALUATION BOARD | |
EVAL-AD7988-1-PMDZ | Analog Devices | PMOD-AD7988-1 EVALUATION BOARD |
Price & Stock for AD7988-5BCPZ-RL by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AD7988-5BCPZ-RL-ND
|
DigiKey | IC ADC 16BIT SAR 10LFCSP Min Qty: 5000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$10.6125 | Buy Now | |
DISTI #
584-AD7988-5BCPZ-R
|
Mouser Electronics | Analog to Digital Converters - ADC 500ksps, low power, 16 bit uSAR RoHS: Compliant | 0 |
|
$10.6200 | Order Now |
CAD Models for AD7988-5BCPZ-RL by Analog Devices Inc
Part Data Attributes for AD7988-5BCPZ-RL by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
HVSON, SOLCC10,.12,20
|
Pin Count
|
10
|
Manufacturer Package Code
|
CP-10-9
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Analog Devices
|
Analog Input Voltage-Max
|
5.1 V
|
Analog Input Voltage-Min
|
|
Conversion Time-Max
|
1.6 µs
|
Converter Type
|
ADC, SUCCESSIVE APPROXIMATION
|
JESD-30 Code
|
S-PDSO-N10
|
JESD-609 Code
|
e3
|
Length
|
3 mm
|
Linearity Error-Max (EL)
|
0.00191%
|
Moisture Sensitivity Level
|
3
|
Number of Analog In Channels
|
1
|
Number of Bits
|
16
|
Number of Functions
|
1
|
Number of Terminals
|
10
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Bit Code
|
BINARY
|
Output Format
|
SERIAL
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVSON
|
Package Equivalence Code
|
SOLCC10,.12,20
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Sample Rate
|
0.5 MHz
|
Sample and Hold / Track and Hold
|
TRACK
|
Seated Height-Max
|
0.85 mm
|
Supply Voltage-Nom
|
2.5 V
|
Surface Mount
|
YES
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3 mm
|
Related Parts for AD7988-5BCPZ-RL
-
AD7988-5CCPZ-RLAnalog to Digital Converters
-
AD7400YRWZ-REEL7Other Analog ICs
-
AD5675RARUZ-REEL7Digital to Analog Converters
-
AD8185ARUMultiplexers or Switches
-
AD8541ARTZ-REELOperational Amplifiers
-
AD53040KRPZPeripheral Drivers
-
VNP20N07-EPower Field-Effect Transistors
-
AD8220ARMZInstrumentation Amplifiers
-
A54SX16P-PQ208Field Programmable Gate Arrays