-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-Channel, 12-Bit ADC with I<sup>2</sup>C Compatible Interface in 8-Lead SOT-23
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7169
|
Newark | Adc, 12Bit, Sot-23-8, -40 To 125 Deg C, Resolution (Bits):12Bit, Sampling Rate:-, Input Channel Type:Single Ended, Data Interface:I2C, Supply Voltage Type:Single, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, No. Of Pins:8Pins Rohs Compliant: Yes |Analog Devices AD7991YRJZ-0500RL7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 248 |
|
$5.9600 / $10.4800 | Buy Now |
DISTI #
505-AD7991YRJZ-0500RL7CT-ND
|
DigiKey | IC ADC 12BIT SAR SOT23-8 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5909 In Stock |
|
$5.7540 / $10.1400 | Buy Now |
DISTI #
584-AD7991YRJZ0500R7
|
Mouser Electronics | Analog to Digital Converters - ADC 4-Channel, 12-Bit ADC with I2C Compatible Interface in 8-Lead SOT-23 RoHS: Compliant | 28114 |
|
$5.7100 / $10.0500 | Buy Now |
|
Analog Devices Inc | 12-BIT 4-CHANNEL I2C ADC IN SO Min Qty: 1 Package Multiple: 500 | 1190 |
|
$5.7540 / $10.1400 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Quest Components | 4-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8 | 4 |
|
$9.4875 / $12.9375 | Buy Now |
|
Chips Pulse Industry Limited | SOT23-8 Analog To Digital Converters (ADCs) RoHS Purchase Online, Ship Immediately | 7 |
|
$5.6789 / $6.7385 | Buy Now |
DISTI #
4016971
|
element14 Asia-Pacific | ADC, 12BIT, SOT-23-8, -40 TO 125 DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 248 |
|
$5.9959 / $10.5680 | Buy Now |
DISTI #
4016971RL
|
element14 Asia-Pacific | ADC, 12BIT, SOT-23-8, -40 TO 125 DEG C RoHS: Compliant Min Qty: 10 Container: Reel | 248 |
|
$5.9959 / $9.4892 | Buy Now |
DISTI #
4016971RL
|
Farnell | ADC, 12BIT, SOT-23-8, -40 TO 125 DEG C RoHS: Compliant Min Qty: 10 Lead time: 11 Weeks, 1 Days Container: Reel | 248 |
|
$5.8069 / $9.0288 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7991YRJZ-0500RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7991YRJZ-0500RL7
Analog Devices Inc
4-Channel, 12-Bit ADC with I<sup>2</sup>C Compatible Interface in 8-Lead SOT-23
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOT-23, 8 PIN | |
Pin Count | 8 | |
Manufacturer Package Code | RJ-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5.5 V | |
Analog Input Voltage-Min | ||
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 4 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSSOP8,.1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for AD7991YRJZ-0500RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7991YRJZ-0500RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7991YRJZ-1 | IC 4-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, MO-178BA, SOT-23, 8 PIN, Analog to Digital Converter | Analog Devices Inc | AD7991YRJZ-0500RL7 vs AD7991YRJZ-1 |
AD7991YRJZ-0RL | 4-Channel, 12-Bit ADC with I2C Compatible Interface in 8-Lead SOT-23 | Analog Devices Inc | AD7991YRJZ-0500RL7 vs AD7991YRJZ-0RL |
AD7991YRJZ-1RL | 4-Channel, 12-Bit ADC with I2C Compatible Interface in 8-Lead SOT-23 | Analog Devices Inc | AD7991YRJZ-0500RL7 vs AD7991YRJZ-1RL |
AD7991YRJZ-1500RL7 | 4-Channel, 12-Bit ADC with I2C Compatible Interface in 8-Lead SOT-23 | Analog Devices Inc | AD7991YRJZ-0500RL7 vs AD7991YRJZ-1500RL7 |