Part Details for AD8112JSTZ by Analog Devices Inc
Results Overview of AD8112JSTZ by Analog Devices Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8112JSTZ Information
AD8112JSTZ by Analog Devices Inc is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for AD8112JSTZ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
AD8112JSTZ-ND
|
DigiKey | IC CROSSPOINT SWIT 16X8 100LQFP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
4 In Stock |
|
$20.9039 / $30.6300 | Buy Now |
|
DISTI #
584-AD8112JSTZ
|
Mouser Electronics | Analog & Digital Crosspoint ICs 16X8 60MHz Crosspoint RoHS: Compliant | 8 |
|
$18.7800 / $29.3400 | Buy Now |
|
|
Analog Devices Inc | 16X8 60MHz Crosspoint Package Multiple: 1 | 839 |
|
$11.7200 / $29.3400 | Buy Now |
|
DISTI #
26634183
|
Verical | Analog Audio/Video 16 x 8 100-Pin LQFP Tray RoHS: Compliant Min Qty: 33 Package Multiple: 33 | Americas - 825 |
|
$18.5900 | Buy Now |
|
|
Bristol Electronics | 6 |
|
RFQ | ||
|
|
Rochester Electronics | Cross Point Switch, 1 Func, BIPolar, PQFP100 RoHS: Compliant Status: Active Min Qty: 1 | 5304 |
|
$15.8200 / $19.7800 | Buy Now |
|
DISTI #
26634183
|
Verical | Analog Audio/Video 16 x 8 100-Pin LQFP Tray RoHS: Compliant Min Qty: 33 Package Multiple: 33 | Americas - 825 |
|
$18.5900 | Buy Now |
|
DISTI #
AD8112JSTZ
|
Richardson RFPD | CROSSPOINT SWITCH RoHS: Compliant Min Qty: 33 | 0 |
|
$19.6600 / $21.0000 | Buy Now |
|
DISTI #
26634183
|
Verical | Analog Audio/Video 16 x 8 100-Pin LQFP Tray RoHS: Compliant Min Qty: 33 Package Multiple: 33 | Americas - 825 |
|
$18.5900 | Buy Now |
US Tariff Estimator: AD8112JSTZ by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AD8112JSTZ
AD8112JSTZ Part Data Attributes
|
|
AD8112JSTZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8112JSTZ
Analog Devices Inc
Cross Point Switch, 1 Func, 16 Channel, BIPolar, PQFP100
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Qfp, Qfp100,.63sq,20 | |
| Pin Count | 100 | |
| Manufacturer Package Code | ST-100-1 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog IC - Other Type | Cross Point Switch | |
| JESD-30 Code | S-PQFP-G100 | |
| JESD-609 Code | e3 | |
| Length | 16 Mm | |
| Moisture Sensitivity Level | 3 | |
| Neg Supply Voltage-Max (Vsup) | -12.6 V | |
| Neg Supply Voltage-Min (Vsup) | -4.5 V | |
| Neg Supply Voltage-Nom (Vsup) | -12 V | |
| Number of Channels | 16 | |
| Number of Functions | 1 | |
| Number of Terminals | 100 | |
| Off-state Isolation-Nom | 83 Db | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output | Separate Output | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | QFP | |
| Package Equivalence Code | QFP100,.63SQ,20 | |
| Package Shape | Square | |
| Package Style | Flatpack | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.6 Mm | |
| Supply Current-Max (Isup) | 54 Ma | |
| Supply Voltage-Max (Vsup) | 12.6 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 12 V | |
| Surface Mount | Yes | |
| Switch-off Time-Max | 50 Ns | |
| Switch-on Time-Max | 50 Ns | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 16 Mm |
AD8112JSTZ Frequently Asked Questions (FAQ)
-
A good PCB layout for the AD8112JSTZ involves keeping the input and output traces short and symmetrical, using a solid ground plane, and placing decoupling capacitors close to the device. A 4-layer PCB with a dedicated ground plane is recommended. Refer to the AD8112JSTZ evaluation board layout as a reference.
-
To ensure proper biasing, connect the VPOS and VNEG pins to a stable voltage source, and decouple them with 10uF capacitors to ground. The recommended bias voltage is between 2.7V and 5.5V. Additionally, ensure the input common-mode voltage is within the specified range (0.5V to 3.5V) for optimal performance.
-
The AD8112JSTZ can handle input signal amplitudes up to 2.5Vpp (peak-to-peak) without distortion or clipping. However, it's recommended to keep the input signal amplitude below 2Vpp to ensure optimal performance and minimize distortion.
-
To reduce noise and EMI, use a shielded enclosure, keep the input and output traces short and away from noise sources, and use a common-mode choke or ferrite bead on the input lines. Additionally, ensure good grounding and decoupling practices, and consider using a low-pass filter or EMI filter on the output.
-
The typical power consumption of the AD8112JSTZ is around 12mA to 15mA, depending on the supply voltage and operating frequency. However, this can vary depending on the specific application and operating conditions.