There are no models available for this part yet.
Overview of AD815ARBZ-24 by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for AD815ARBZ-24 by Rochester Electronics LLC
Part Data Attributes for AD815ARBZ-24 by Rochester Electronics LLC
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code
|
SOIC
|
Package Description
|
THERMALLY ENHANCED, SOIC-24
|
Pin Count
|
24
|
Reach Compliance Code
|
unknown
|
Differential Output
|
YES
|
Driver Number of Bits
|
2
|
Input Characteristics
|
DIFFERENTIAL
|
Interface IC Type
|
LINE DRIVER
|
Interface Standard
|
GENERAL PURPOSE
|
JESD-30 Code
|
R-PDSO-G24
|
JESD-609 Code
|
e3
|
Length
|
15.4 mm
|
Moisture Sensitivity Level
|
5
|
Negative Supply Voltage-Nom
|
-15 V
|
Number of Functions
|
1
|
Number of Terminals
|
24
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HSOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG
|
Peak Reflow Temperature (Cel)
|
260
|
Seated Height-Max
|
2.65 mm
|
Supply Voltage-Max
|
18 V
|
Supply Voltage-Min
|
5 V
|
Supply Voltage-Nom
|
15 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
7.5 mm
|
Alternate Parts for AD815ARBZ-24
This table gives cross-reference parts and alternative options found for AD815ARBZ-24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD815ARBZ-24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
THS6012CDWP | 500-mA Dual Differential DSL and PLC Line Driver 20-SO PowerPAD 0 to 70 | Texas Instruments | AD815ARBZ-24 vs THS6012CDWP |
AD815ARB-24-REEL | LINE DRIVER, PDSO24, THERMALLY ENHANCED, SOIC-24 | Rochester Electronics LLC | AD815ARBZ-24 vs AD815ARB-24-REEL |
THS6012CDWPRG4 | DUAL LINE DRIVER, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | AD815ARBZ-24 vs THS6012CDWPRG4 |
AD815ARB-24 | LINE DRIVER, PDSO24, THERMALLY ENHANCED, SOIC-24 | Rochester Electronics LLC | AD815ARBZ-24 vs AD815ARB-24 |
THS6012IDWP | 500-mA Dual Differential DSL and PLC Line Driver 20-SO PowerPAD -40 to 85 | Texas Instruments | AD815ARBZ-24 vs THS6012IDWP |
THS6012IDWPR | 500-mA Dual Differential DSL and PLC Line Driver 20-SO PowerPAD -40 to 85 | Texas Instruments | AD815ARBZ-24 vs THS6012IDWPR |
Related Parts for AD815ARBZ-24
-
ADM561JRZLine Driver or Receivers
-
AMN32112Other Analog ICs
-
AD7690BRMZAnalog to Digital Converters
-
AD826ARZ-REELOperational Amplifiers
-
AD7538TQDigital to Analog Converters
-
UDK2559BPeripheral Drivers
-
ADM1818-10AKSZ-RL7Power Management Circuits
-
IRF7343PBFPower Field-Effect Transistors
-
ADG936BRUMultiplexers or Switches