Part Details for AD8182ARZ-RL by Analog Devices Inc
Overview of AD8182ARZ-RL by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8182ARZ-R7 | Analog Devices | Dual 2:1 800MHz,3.5mA,10nS Swi | |
AD8182ARZ | Analog Devices | Dual 2:1 800MHz,3.5mA,10nS Swi | |
AD8182ARZ-RL | Analog Devices | Dual 2:1 800MHz,3.5mA,10nS Swi |
Price & Stock for AD8182ARZ-RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD8182ARZ-RLTR-ND
|
DigiKey | IC MULTIPLEXER DUAL 2X1 14SOIC Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.8625 | Buy Now |
DISTI #
584-AD8182ARZ-R
|
Mouser Electronics | Multiplexer Switch ICs Dual 2:1 800MHz,3.5mA,10nS Switching Mux RoHS: Compliant | 0 |
|
$5.1000 | Order Now |
|
Analog Devices Inc | Dual 2:1 800MHz,3.5mA,10nS Swi Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$4.8625 / $10.9900 | Buy Now |
Part Details for AD8182ARZ-RL
AD8182ARZ-RL CAD Models
AD8182ARZ-RL Part Data Attributes
|
AD8182ARZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8182ARZ-RL
Analog Devices Inc
Dual 2:1 Buffered, 750 MHz, 3.8 mA, 10 ns Switching Multiplexer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | R-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | VIDEO MULTIPLEXER | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -6 V | |
Neg Supply Voltage-Min (Vsup) | -4 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Channels | 2 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Off-state Isolation-Nom | 93 dB | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 8.5 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-on Time-Max | 10 ns | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for AD8182ARZ-RL
This table gives cross-reference parts and alternative options found for AD8182ARZ-RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8182ARZ-RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8182ARZ-R7 | Dual 2:1 Buffered, 750 MHz, 3.8 mA, 10 ns Switching Multiplexer | Analog Devices Inc | AD8182ARZ-RL vs AD8182ARZ-R7 |
AD8182AR-REEL7 | Dual 2:1 Buffered, 750 MHz, 3.8 mA, 10 ns Switching Multiplexer | Analog Devices Inc | AD8182ARZ-RL vs AD8182AR-REEL7 |
AD8182ARZ-REEL7 | DUAL 2-CHANNEL, VIDEO MULTIPLEXER, PDSO14, SOIC-14 | Analog Devices Inc | AD8182ARZ-RL vs AD8182ARZ-REEL7 |