-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4:1 HDMI/DVI Switch with Equalization
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD8197ASTZ-ND
|
DigiKey | IC VIDEO SWITCH 100LQFP Min Qty: 90 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$15.0142 | Buy Now |
DISTI #
584-AD8197ASTZ
|
Mouser Electronics | Equalizers 4:1 HDMI/DVI Switch with Equalization RoHS: Compliant | 0 |
|
$14.2000 / $19.3400 | Order Now |
|
Analog Devices Inc | 4:1 DVI/HDMI Switch Min Qty: 1 Package Multiple: 90 | 90 |
|
$6.6200 / $19.8800 | Buy Now |
|
Bristol Electronics | 7 |
|
RFQ | ||
|
Rochester Electronics | AD8197 - 4:1 HDMI/DVI Switch with Equalization RoHS: Compliant Status: Active Min Qty: 1 | 769 |
|
$11.3100 / $13.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8197ASTZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8197ASTZ
Analog Devices Inc
4:1 HDMI/DVI Switch with Equalization
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | 14 X 14 MM, LEAD FREE, MS-028BED, LQFP-100 | |
Pin Count | 100 | |
Manufacturer Package Code | ST-100-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | AUDIO/VIDEO SWITCH | |
JESD-30 Code | S-XQCC-N100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
On-state Resistance-Max (Ron) | 100 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm |
This table gives cross-reference parts and alternative options found for AD8197ASTZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8197ASTZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8197ASTZ-R7 | 4-CHANNEL, AUDIO/VIDEO SWITCH, QCC100, 14 X 14 MM, LEAD FREE, MS-028BED, LQFP-100 | Analog Devices Inc | AD8197ASTZ vs AD8197ASTZ-R7 |