-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
+3 Volt, Serial Input Complete 12-Bit DAC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD8300ANZ-ND
|
DigiKey | IC DAC 12BIT V-OUT 8DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
24 In Stock |
|
$34.3036 / $43.8600 | Buy Now |
DISTI #
584-AD8300ANZ
|
Mouser Electronics | Digital to Analog Converters - DAC +3V SINGLE SUPPLY DAC RoHS: Compliant | 74 |
|
$35.5200 / $43.8500 | Buy Now |
|
Analog Devices Inc | +3V SINGLE SUPPLY DAC Min Qty: 1 Package Multiple: 1 | 2607 |
|
$24.2600 / $43.8600 | Buy Now |
|
Rochester Electronics | D/A Converter, Serial Input Loading, 14us Settling Time, PDIP8 RoHS: Compliant Status: Active Min Qty: 1 | 1606 |
|
$30.0700 / $35.3800 | Buy Now |
|
Ameya Holding Limited | AD8300ANZ , 12 位-Bit DAC, 71ksps, SPI接口, 8针 PDIP封装 | 2607 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8300ANZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8300ANZ
Analog Devices Inc
+3 Volt, Serial Input Complete 12-Bit DAC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | N-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.88 mm | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Settling Time-Nom (tstl) | 14 µs | |
Supply Current-Max | 3 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |