Part Details for AD8303AR by Analog Devices Inc
Overview of AD8303AR by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD8303AR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 45 |
|
RFQ | ||
|
Quest Components | Digital Analog Converter, Dual, 12 Bit, 14 Pin, SOP | 1014 |
|
$9.0000 / $18.0000 | Buy Now |
Part Details for AD8303AR
AD8303AR CAD Models
AD8303AR Part Data Attributes
|
AD8303AR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8303AR
Analog Devices Inc
IC DUAL, SERIAL INPUT LOADING, 14 us SETTLING TIME, 12-BIT DAC, PDSO14, 1.75 MM HEIGHT, SOIC-14, Digital to Analog Converter
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | 1.75 MM HEIGHT, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 2.0475 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Linearity Error-Max (EL) | 0.0488% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Settling Time-Nom (tstl) | 14 µs | |
Supply Current-Max | 3.2 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for AD8303AR
This table gives cross-reference parts and alternative options found for AD8303AR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8303AR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8303AR-REEL | IC DUAL, SERIAL INPUT LOADING, 14 us SETTLING TIME, 12-BIT DAC, PDSO14, 1.75 MM HEIGHT, SOIC-14, Digital to Analog Converter | Analog Devices Inc | AD8303AR vs AD8303AR-REEL |
AD8303ARZ | IC DUAL, SERIAL INPUT LOADING, 14 us SETTLING TIME, 12-BIT DAC, PDSO14, 1.75 MM HEIGHT, SOIC-14, Digital to Analog Converter | Analog Devices Inc | AD8303AR vs AD8303ARZ |
AD8303ARZ-REEL | IC DUAL, SERIAL INPUT LOADING, 14 us SETTLING TIME, 12-BIT DAC, PDSO14, 1.75 MM HEIGHT, SOIC-14, Digital to Analog Converter | Analog Devices Inc | AD8303AR vs AD8303ARZ-REEL |