Part Details for AD8306AR-REEL by Analog Devices Inc
Overview of AD8306AR-REEL by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD8306AR-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Log Or Antilog Amplifier, 1 Func, 395MHz Band Width, BIPolar, PDSO16 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 5 |
|
$25.2300 / $29.6800 | Buy Now |
Part Details for AD8306AR-REEL
AD8306AR-REEL CAD Models
AD8306AR-REEL Part Data Attributes
|
AD8306AR-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8306AR-REEL
Analog Devices Inc
IC LOG OR ANTILOG AMPLIFIER, 395 MHz BAND WIDTH, PDSO16, SO-16, Analog Computational Function
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SO-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | LOG OR ANTILOG AMPLIFIER | |
Bandwidth-Nom | 395 MHz | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Negative Input Voltage-Max | -4 V | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Positive Input Voltage-Max | 4 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 20 mA | |
Supply Voltage-Max (Vsup) | 6.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for AD8306AR-REEL
This table gives cross-reference parts and alternative options found for AD8306AR-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8306AR-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8306AR | 5 MHz TO 400 MHz, 100 dB High Precision Limiting - Logarithmic Amplifier | Analog Devices Inc | AD8306AR-REEL vs AD8306AR |
AD8306ARZ | 5 MHz TO 400 MHz, 100 dB High Precision Limiting - Logarithmic Amplifier | Analog Devices Inc | AD8306AR-REEL vs AD8306ARZ |
AD8306ARZ-REEL | 5 MHz TO 400 MHz, 100 dB High Precision Limiting - Logarithmic Amplifier Package: 16 ld SOIC; No of Pins: 16; Temperature Range: INDUSTRIAL; Container: 2500/Reel | Analog Devices Inc | AD8306AR-REEL vs AD8306ARZ-REEL |