Part Details for AD8342ACPZ-WP by Analog Devices Inc
Overview of AD8342ACPZ-WP by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Telecommunications
Robotics and Drones
Price & Stock for AD8342ACPZ-WP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | IF Receive Path Mixer Min Qty: 100 Package Multiple: 50 | 4000 |
|
$4.4200 / $8.0500 | Buy Now |
|
Rochester Electronics | AD8342 - Active Receive Mixer LF to 3 GHz RoHS: Compliant Status: Active Min Qty: 1 | 23 |
|
$5.5700 / $6.5500 | Buy Now |
|
Ameya Holding Limited | 4000 |
|
RFQ |
Part Details for AD8342ACPZ-WP
AD8342ACPZ-WP CAD Models
AD8342ACPZ-WP Part Data Attributes:
|
AD8342ACPZ-WP
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8342ACPZ-WP
Analog Devices Inc
Active Receive Mixer LF to 3 GHz
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LCC16,.12SQ,20 | |
Pin Count | 16 | |
Manufacturer Package Code | CP-16-27 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 12 dBm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 16 | |
Operating Frequency-Max | 2400 MHz | |
Operating Frequency-Min | 50 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | DOUBLE BALANCED | |
Supply Current-Max | 113 mA | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - annealed |
Alternate Parts for AD8342ACPZ-WP
This table gives cross-reference parts and alternative options found for AD8342ACPZ-WP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8342ACPZ-WP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8342ACPZ-R2 | Active Receive Mixer LF to 3 GHz | Analog Devices Inc | AD8342ACPZ-WP vs AD8342ACPZ-R2 |
AD8342ACPZ-REEL7 | Active Receive Mixer LF to 3 GHz | Analog Devices Inc | AD8342ACPZ-WP vs AD8342ACPZ-REEL7 |