Part Details for AD8346ARUZ-REEL by Analog Devices Inc
Overview of AD8346ARUZ-REEL by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Price & Stock for AD8346ARUZ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD8346ARUZ-REEL-ND
|
DigiKey | RF MODULTR 800MHZ-2.5GHZ 16TSSOP Min Qty: 32 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
6311 In Stock |
|
$9.5900 | Buy Now |
DISTI #
AD8346ARUZ-REELTR-ND
|
DigiKey | RF MODULTR 800MHZ-2.5GHZ 16TSSOP Min Qty: 32 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.5842 | Buy Now |
DISTI #
584-AD8346ARUZ-R
|
Mouser Electronics | Modulator / Demodulator TSSOP DIRECT QUADRATURE MODULATOR RoHS: Compliant | 0 |
|
$8.5800 | Order Now |
|
Analog Devices Inc | TSSOP DIRECT QUADRATURE MODULA Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$8.5842 / $14.0800 | Buy Now |
|
Quest Components | 800 MHz - 2500 MHz RF/MICROWAVE I/Q MODULATOR | 17 |
|
$10.7400 / $12.0825 | Buy Now |
|
Rochester Electronics | AD8346 - 2.5GHz Direct Conversion Quadrature Modulator RoHS: Compliant Status: Active Min Qty: 1 | 6311 |
|
$8.2300 / $9.6800 | Buy Now |
Part Details for AD8346ARUZ-REEL
AD8346ARUZ-REEL CAD Models
AD8346ARUZ-REEL Part Data Attributes
|
AD8346ARUZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8346ARUZ-REEL
Analog Devices Inc
2.5 GHz Direct Conversion Quadrature Modulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RU-16 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 10 dBm | |
JESD-609 Code | e3 | |
Modulation Technique | I/Q | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | 800 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | MODULATOR | |
Terminal Finish | Matte Tin (Sn) - annealed | |
VSWR-Max | 1.25 |
Alternate Parts for AD8346ARUZ-REEL
This table gives cross-reference parts and alternative options found for AD8346ARUZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8346ARUZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8346ARUZ-REEL7 | 2.5 GHz Direct Conversion Quadrature Modulator | Analog Devices Inc | AD8346ARUZ-REEL vs AD8346ARUZ-REEL7 |
AD8346ARU | 2.5 GHz Direct Conversion Quadrature Modulator | Analog Devices Inc | AD8346ARUZ-REEL vs AD8346ARU |
AD8346ARU-REEL7 | 2.5 GHz Direct Conversion Quadrature Modulator | Analog Devices Inc | AD8346ARUZ-REEL vs AD8346ARU-REEL7 |
AD8346ARU-REEL | 800MHz - 2500MHz RF/MICROWAVE I/Q MODULATOR, TSSOP-16 | Analog Devices Inc | AD8346ARUZ-REEL vs AD8346ARU-REEL |