-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single-Channel Digital Potentiometer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7452
|
Newark | Digital Potentiometer, Single, 256 Step, End To End Resistance:50Kohm, No. Of Pots:Single, Control Interface:3 Wire, Serial, Spi, Track Taper:Linear, Resistance Tolerance:± 20%, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Analog Devices AD8400ARZ50 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 181 |
|
$3.3200 / $5.0200 | Buy Now |
DISTI #
AD8400ARZ50-ND
|
DigiKey | IC DGTL POT 50KOHM 256TAP 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1705 In Stock |
|
$2.5120 / $5.0100 | Buy Now |
DISTI #
584-AD8400ARZ50
|
Mouser Electronics | Digital Potentiometer ICs SINGLE 8-BIT DIGITAL POTENTIOMETER 50K RoHS: Compliant | 302 |
|
$2.6800 / $5.0000 | Buy Now |
|
Analog Devices Inc | SINGLE 8-BIT DIGITAL POTENTIOM Min Qty: 1 Package Multiple: 98 | 342 |
|
$1.7600 / $5.0100 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 183 |
|
$5.3694 | Buy Now |
|
ComSIT USA | 1-CHANNEL DIGITAL POTENTIOMETER Digital Potentiometer, 1 Func, 50000ohm, 3-wire Serial Control Interface, 256 Positions, CMOS, PDSO8 RoHS: Compliant | Europe - 29 |
|
RFQ | |
DISTI #
4028709
|
element14 Asia-Pacific | DIGITAL POTENTIOMETER, SINGLE, 256 STEP RoHS: Compliant Min Qty: 1 Container: Each | 181 |
|
$2.6223 / $5.2520 | Buy Now |
DISTI #
4028709
|
Farnell | DIGITAL POTENTIOMETER, SINGLE, 256 STEP RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 181 |
|
$2.4582 / $4.9790 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8400ARZ50
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8400ARZ50
Analog Devices Inc
Single-Channel Digital Potentiometer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | IT CAN ALSO OPERATE FROM A 5V NOMINAL SUPPLY | |
Bandwidth-Nom | 0.125 kHz | |
Control Interface | 3-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Positions | 256 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 2% | |
Resistor Terminal Voltage-Max | 5.5 V | |
Resistor Terminal Voltage-Min | ||
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 700 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Resistance-Nom | 50000 Ω | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for AD8400ARZ50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8400ARZ50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8400ARZ50-REEL | Single-Channel Digital Potentiometer | Analog Devices Inc | AD8400ARZ50 vs AD8400ARZ50-REEL |
AD8400AR50 | Single-Channel Digital Potentiometer | Analog Devices Inc | AD8400ARZ50 vs AD8400AR50 |
AD8400AR50-REEL | IC 50K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO8, MS-012AA, SOIC-8, Digital Potentiometer | Analog Devices Inc | AD8400ARZ50 vs AD8400AR50-REEL |