-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-Channel Digital Potentiometer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK2157
|
Newark | Digital Potentiometer, -40 To 125Deg C Rohs Compliant: Yes |Analog Devices AD8402ARUZ100 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 192 |
|
$4.7400 / $6.7900 | Buy Now |
DISTI #
505-AD8402ARUZ100-ND
|
DigiKey | IC DGT POT 100KOHM 256TP 14TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
160 In Stock |
|
$3.2776 / $6.5300 | Buy Now |
DISTI #
584-AD8402ARUZ100
|
Mouser Electronics | Digital Potentiometer ICs DUAL 8-BIT POTENTIOMETER RoHS: Compliant | 859 |
|
$3.3000 / $6.5300 | Buy Now |
|
Analog Devices Inc | DUAL 8-BIT POTENTIOMETER Min Qty: 1 Package Multiple: 96 | 4548 |
|
$2.2800 / $6.5300 | Buy Now |
DISTI #
AD8402ARUZ100
|
TME | IC: digital potentiometer, 100kΩ, 3-wire,SPI, 8bit, TSSOP14, SMD Min Qty: 1 | 0 |
|
$3.7100 / $4.5900 | RFQ |
|
Ameya Holding Limited | IC: digital potentiometer, 100kΩ, 3-wire,SPI, 8bit, TSSOP14, SMD | 4544 |
|
RFQ | |
DISTI #
4296707
|
element14 Asia-Pacific | DIGITAL POTENTIOMETER, -40 TO 125DEG C RoHS: Compliant Min Qty: 1 Container: Each | 192 |
|
$3.3687 / $6.8698 | Buy Now |
DISTI #
4296707
|
Farnell | DIGITAL POTENTIOMETER, -40 TO 125DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 192 |
|
$3.2158 / $6.5573 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8402ARUZ100
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8402ARUZ100
Analog Devices Inc
2-Channel Digital Potentiometer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | 1.10 MM, ROHS COMPLIANT, MO-153AB-1, TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | RU-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | IT CAN ALSO OPERATE FROM A 5V NOMINAL SUPPLY | |
Bandwidth-Nom | 0.071 kHz | |
Control Interface | 3-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Positions | 256 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 2% | |
Resistor Terminal Voltage-Max | 5.5 V | |
Resistor Terminal Voltage-Min | ||
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 700 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Resistance-Nom | 100000 Ω | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for AD8402ARUZ100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8402ARUZ100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8402ARU100 | IC DUAL 100K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO14, 1.10 MM, MO-153AB-1, TSSOP-14, Digital Potentiometer | Analog Devices Inc | AD8402ARUZ100 vs AD8402ARU100 |
AD8402ARU100-REEL | IC DUAL 100K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO14, 1.10 MM, MO-153AB-1, TSSOP-14, Digital Potentiometer | Analog Devices Inc | AD8402ARUZ100 vs AD8402ARU100-REEL |