Part Details for AD8403ARZ10-REEL by Analog Devices Inc
Overview of AD8403ARZ10-REEL by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Entertainment and Gaming
Price & Stock for AD8403ARZ10-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7470
|
Newark | Digital Potentiometer, Quad, 256 Step, End To End Resistance:10Kohm, No. Of Pots:Quad, Control Interface:3 Wire, Serial, Spi, Track Taper:Linear, Resistance Tolerance:± 20%, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Analog Devices AD8403ARZ10-REEL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 860 |
|
$5.6000 / $7.6600 | Buy Now |
DISTI #
AD8403ARZ10-REELCT-ND
|
DigiKey | IC DGTL POT 10KOHM 256TAP 24SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2189 In Stock |
|
$5.5631 / $9.8100 | Buy Now |
DISTI #
584-AD8403ARZ10-R
|
Mouser Electronics | Digital Potentiometer ICs QUAD 8-BIT POTENTIOMETER TAPE & REEL RoHS: Compliant | 10634 |
|
$5.1000 / $6.7000 | Buy Now |
|
Analog Devices Inc | QUAD 8-BIT POTENTIOMETER TAPE Min Qty: 1 Package Multiple: 1000 | 1439 |
|
$5.5631 / $9.8100 | Buy Now |
DISTI #
4028733
|
element14 Asia-Pacific | DIGITAL POTENTIOMETER, QUAD, 256 STEP RoHS: Compliant Min Qty: 1 Container: Cut Tape | 860 |
|
$5.6486 / $7.7421 | Buy Now |
DISTI #
4028733RL
|
element14 Asia-Pacific | DIGITAL POTENTIOMETER, QUAD, 256 STEP RoHS: Compliant Min Qty: 10 Container: Reel | 860 |
|
$5.6486 / $7.2867 | Buy Now |
DISTI #
4028733RL
|
Farnell | DIGITAL POTENTIOMETER, QUAD, 256 STEP RoHS: Compliant Min Qty: 10 Lead time: 11 Weeks, 1 Days Container: Reel | 860 |
|
$5.3929 / $6.9606 | Buy Now |
DISTI #
4028733
|
Farnell | DIGITAL POTENTIOMETER, QUAD, 256 STEP RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 860 |
|
$5.3929 / $7.3870 | Buy Now |
Part Details for AD8403ARZ10-REEL
AD8403ARZ10-REEL CAD Models
AD8403ARZ10-REEL Part Data Attributes
|
AD8403ARZ10-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8403ARZ10-REEL
Analog Devices Inc
4-Channel Digital Potentiometer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MS-013AD, SOIC-24 | |
Pin Count | 24 | |
Manufacturer Package Code | RW-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | IT CAN ALSO OPERATE FROM A 5V NOMINAL SUPPLY | |
Bandwidth-Nom | 0.6 kHz | |
Control Interface | 3-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 15.4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Positions | 256 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 2% | |
Resistor Terminal Voltage-Max | 5.5 V | |
Resistor Terminal Voltage-Min | ||
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 700 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Resistance-Nom | 10000 Ω | |
Width | 7.5 mm |
Alternate Parts for AD8403ARZ10-REEL
This table gives cross-reference parts and alternative options found for AD8403ARZ10-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8403ARZ10-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8403ARZ10 | 4-Channel Digital Potentiometer | Analog Devices Inc | AD8403ARZ10-REEL vs AD8403ARZ10 |
AD8403AR10 | 4-Channel Digital Potentiometer | Analog Devices Inc | AD8403ARZ10-REEL vs AD8403AR10 |