Parametric results for: AD8403ARZ10-REEL under Digital Potentiometers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ad8403arz10reel
Select parts from the table below to compare.
Compare
Compare
AD8403ARZ10-REEL
Analog Devices Inc
$6.5602 No Yes Active 3 V 256 YES 10 kΩ 3-WIRE SERIAL LINEAR DIGITAL POTENTIOMETER IT CAN ALSO OPERATE FROM A 5V NOMINAL SUPPLY 600 Hz 4 2 % 5.5 V CMOS 700 ppm/°C AUTOMOTIVE R-PDSO-G24 Not Qualified e3 1 125 °C -40 °C 260 30 24 PLASTIC/EPOXY SOP SOP24,.4 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 7.5 mm 2.65 mm 15.4 mm ANALOG DEVICES INC SOIC ROHS COMPLIANT, MS-013AD, SOIC-24 24 RW-24 compliant EAR99 8542.39.00.01 Analog Devices
AD8403ARZ10-REEL
Rochester Electronics LLC
Check for Price Yes Yes Active 3 V 256 YES 10 kΩ 3-WIRE SERIAL LINEAR DIGITAL POTENTIOMETER IT CAN ALSO OPERATE FROM A 5V NOMINAL SUPPLY 600 Hz 4 5.5 V 500 ppm/°C AUTOMOTIVE R-PDSO-G24 COMMERCIAL e3 1 125 °C -40 °C 260 40 24 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 7.5 mm 2.65 mm 15.4 mm ROCHESTER ELECTRONICS LLC SOIC SOP, 24 unknown