Part Details for AD9000JD by Rochester Electronics LLC
Overview of AD9000JD by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD9000JD
AD9000JD CAD Models
AD9000JD Part Data Attributes
|
AD9000JD
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
AD9000JD
Rochester Electronics LLC
ADC, Flash Method, 6-Bit, 1 Func, 1 Channel, Parallel, Word Access, Bipolar, CDIP16, SIDE BRAZED, CERAMIC, DIP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 2 V | |
Analog Input Voltage-Min | -2 V | |
Conversion Time-Max | 0.02 µs | |
Converter Type | ADC, FLASH METHOD | |
JESD-30 Code | R-CDIP-T16 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 1.5625% | |
Negative Supply Voltage-Nom | -5.2 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 6 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Sample Rate | 70 MHz | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AD9000JD
This table gives cross-reference parts and alternative options found for AD9000JD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9000JD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8990001EA | IC 1-CH 6-BIT FLASH METHOD ADC, PARALLEL ACCESS, CDIP16, CERAMIC, DIP-16, Analog to Digital Converter | Analog Devices Inc | AD9000JD vs 5962-8990001EA |
MN5903S/B | ADC, Flash Method, 6-Bit, 1 Func, Parallel, Word Access, Bipolar, CDIP16, HERMETIC SEALED PACKAGE-16 | Spectrum Microwave | AD9000JD vs MN5903S/B |
MN5903T/B | ADC, Flash Method, 6-Bit, 1 Func, Parallel, Word Access, Bipolar, CDIP16, HERMETIC SEALED PACKAGE-16 | Spectrum Microwave | AD9000JD vs MN5903T/B |