Part Details for AD9012AQ by Analog Devices Inc
Overview of AD9012AQ by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD9012AQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1-CH 8-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, CDIP28 | 6 |
|
$140.7105 / $156.3450 | Buy Now |
|
Quest Components | 1-CH 8-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, CDIP28 | 3 |
|
$273.0000 / $292.5000 | Buy Now |
|
Quest Components | 1-CH 8-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, CDIP28 | 3 |
|
$140.7105 / $156.3450 | Buy Now |
|
Rochester Electronics | ADC, Proprietary Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, Bipolar, CDIP28 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 413 |
|
$104.2300 / $122.6200 | Buy Now |
Part Details for AD9012AQ
AD9012AQ CAD Models
AD9012AQ Part Data Attributes
|
AD9012AQ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9012AQ
Analog Devices Inc
IC 1-CH 8-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, CDIP28, CERDIP-28, Analog to Digital Converter
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP28,.3 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | -2 V | |
Analog Input Voltage-Min | ||
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | R-GDIP-T28 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.4688% | |
Negative Supply Voltage-Nom | -5.2 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Bit Code | BINARY | |
Output Format | PARALLEL, 8 BITS | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Sample Rate | 100 MHz | |
Seated Height-Max | 5.59 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for AD9012AQ
This table gives cross-reference parts and alternative options found for AD9012AQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9012AQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8965401XX | IC 1-CH 8-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, CDIP28, DIP-28, Analog to Digital Converter | Analog Devices Inc | AD9012AQ vs 5962-8965401XX |
5962-8965401XA | IC 1-CH 8-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, CDIP28, DIP-28, Analog to Digital Converter | Analog Devices Inc | AD9012AQ vs 5962-8965401XA |