Part Details for AD9020KE by Analog Devices Inc
Overview of AD9020KE by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD9020KE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD9020KE-ND
|
DigiKey | 10-BIT FLASH ADC, PARALLEL Min Qty: 2 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
78 In Stock |
|
$266.9400 | Buy Now |
|
Quest Components | Analog Digital Converter, Single, 10 Bit, 68 Pin, LCC | 59 |
|
$257.7150 / $300.6675 | Buy Now |
|
Rochester Electronics | AD9020 - 10-Bit 60 MSPS ADC Converter ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 78 |
|
$229.0800 / $269.5100 | Buy Now |
Part Details for AD9020KE
AD9020KE CAD Models
AD9020KE Part Data Attributes:
|
AD9020KE
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9020KE
Analog Devices Inc
IC 1-CH 10-BIT FLASH METHOD ADC, PARALLEL ACCESS, CQCC68, CERAMIC, LCC-68, Analog to Digital Converter
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | LCC | |
Package Description | CERAMIC, LCC-68 | |
Pin Count | 68 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 1.75 V | |
Analog Input Voltage-Min | -1.75 V | |
Converter Type | ADC, FLASH METHOD | |
JESD-30 Code | S-CQCC-N68 | |
JESD-609 Code | e0 | |
Length | 24.13 mm | |
Linearity Error-Max (EL) | 0.2197% | |
Negative Supply Voltage-Nom | -5 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC68,.95SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Sample Rate | 60 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 2.997 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 24.13 mm |
Alternate Parts for AD9020KE
This table gives cross-reference parts and alternative options found for AD9020KE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9020KE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD9020JE | IC 1-CH 10-BIT FLASH METHOD ADC, PARALLEL ACCESS, CQCC68, CERAMIC, LCC-68, Analog to Digital Converter | Analog Devices Inc | AD9020KE vs AD9020JE |
AD9020SE/883B | IC 1-CH 10-BIT FLASH METHOD ADC, PARALLEL ACCESS, CQCC68, CERAMIC, LCC-68, Analog to Digital Converter | Analog Devices Inc | AD9020KE vs AD9020SE/883B |