Part Details for AD9032AZ by Analog Devices Inc
Overview of AD9032AZ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD9032AZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD9032AZ-ND
|
DigiKey | 12-BIT FLASH ADC Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
542 In Stock |
|
$823.3500 | Buy Now |
|
Rochester Electronics | ADC, Flash Method, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, Bipolar, CDFP40 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 542 |
|
$706.5700 / $831.2600 | Buy Now |
Part Details for AD9032AZ
AD9032AZ CAD Models
AD9032AZ Part Data Attributes:
|
AD9032AZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9032AZ
Analog Devices Inc
IC 1-CH 12-BIT FLASH METHOD ADC, PARALLEL ACCESS, CDFP40, CERAMIC, LCC-40, Analog to Digital Converter
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DFP | |
Package Description | DFP, LCC40,.5SQ,40 | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 1.024 V | |
Analog Input Voltage-Min | -1.024 V | |
Conversion Time-Max | 0.0931 µs | |
Converter Type | ADC, FLASH METHOD | |
JESD-30 Code | R-CDFP-F40 | |
Length | 53.21 mm | |
Linearity Error-Max (EL) | 0.0488% | |
Negative Supply Voltage-Nom | -5.2 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Equivalence Code | LCC40,.5SQ,40 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Sample Rate | 25 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 5.515 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Form | FLAT | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 27.69 mm |
Alternate Parts for AD9032AZ
This table gives cross-reference parts and alternative options found for AD9032AZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9032AZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD9032TZ/883B | IC 1-CH 12-BIT FLASH METHOD ADC, PARALLEL ACCESS, CDFP40, CERAMIC, FP-40, Analog to Digital Converter | Analog Devices Inc | AD9032AZ vs AD9032TZ/883B |