Part Details for AD9060JZ by Analog Devices Inc
Overview of AD9060JZ by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD9060JZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 8 |
|
$127.3740 / $138.0000 | Buy Now |
|
Quest Components | 6 |
|
$161.0000 / $172.5000 | Buy Now | |
|
Quest Components | 1 |
|
$524.6845 | Buy Now | |
|
Rochester Electronics | ADC, Flash Method, 10-Bit, 1 Channel, Parallel, Word Access, Bipolar, CQFP68 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 136 |
|
$145.6800 / $171.3900 | Buy Now |
|
Chip1Cloud | 10-Bit 75 MSPS A/D Converter | 3190 |
|
RFQ |
Part Details for AD9060JZ
AD9060JZ CAD Models
AD9060JZ Part Data Attributes
|
AD9060JZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9060JZ
Analog Devices Inc
IC 1-CH 10-BIT FLASH METHOD ADC, PARALLEL ACCESS, CQFP68, CERAMIC, LCC-68, Analog to Digital Converter
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | CERAMIC, LCC-68 | |
Pin Count | 68 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 1.75 V | |
Analog Input Voltage-Min | -1.75 V | |
Conversion Time-Max | 0.0133 µs | |
Converter Type | ADC, FLASH METHOD | |
JESD-30 Code | S-CQFP-G68 | |
JESD-609 Code | e0 | |
Length | 24.13 mm | |
Linearity Error-Max (EL) | 0.2441% | |
Negative Supply Voltage-Nom | -5.2 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | HQFP | |
Package Equivalence Code | QFP68,1.1SQ,50 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG | |
Qualification Status | Not Qualified | |
Sample Rate | 75 MHz | |
Seated Height-Max | 3.625 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 24.13 mm |
Alternate Parts for AD9060JZ
This table gives cross-reference parts and alternative options found for AD9060JZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9060JZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD9060SZ/883B | IC 1-CH 10-BIT FLASH METHOD ADC, PARALLEL ACCESS, CQFP68, CERAMIC, LCC-68, Analog to Digital Converter | Analog Devices Inc | AD9060JZ vs AD9060SZ/883B |
AD9060KZ | IC 1-CH 10-BIT FLASH METHOD ADC, PARALLEL ACCESS, CQFP68, CERAMIC, LCC-68, Analog to Digital Converter | Analog Devices Inc | AD9060JZ vs AD9060KZ |