Converters
AD9122BCPZ
Description: SERIAL INPUT LOADING, 0.02 us SETTLING TIME, 16-BIT DAC, QCC72, 10 X 10 MM, ROHS COMPLIANT, MO-220VNND-4, LFCSP-72

Overview of AD9122BCPZ by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
AD9122BCPZ Analog Devices 16 Bit Dual Signal Proc DAC
AD9122BCPZRL Analog Devices S6 Bit Dual Signal Proc DAC

CAD Models for AD9122BCPZ by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AD9122BCPZ by Rochester Electronics LLC

AD9122BCPZ
Rochester Electronics LLC
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
Part Package Code
QFN
Package Description
HVQCCN,
Pin Count
72
Reach Compliance Code
unknown
Analog Output Voltage-Max
1 V
Analog Output Voltage-Min
-1 V
Converter Type
D/A CONVERTER
Input Bit Code
BINARY, 2'S COMPLEMENT BINARY
Input Format
SERIAL
JESD-30 Code
S-XQCC-N72
JESD-609 Code
e3
Length
10 mm
Moisture Sensitivity Level
NOT APPLICABLE
Number of Bits
16
Number of Functions
1
Number of Terminals
72
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
UNSPECIFIED
Package Code
HVQCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
COMMERCIAL
Seated Height-Max
1 mm
Settling Time-Nom (tstl)
0.02 µs
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
40
Width
10 mm
Want to compare parts?
  1. AD9122BCPZ
    Rochester Electronics LLC
    SERIAL INPUT LOADING, 0.02 us SETTLING TIME, 16-BIT DAC, QCC72, 10 X 10 MM, ROHS COMPLIANT, MO-220VNND-4, LFCSP-72
    VS

Related Parts for AD9122BCPZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AD9122BCPZ by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AD9122BCPZ by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of AD9122BCPZ would you like to use for your alert(s)?
  • Please alert me when AD9122BCPZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AD9122BCPZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AD9122BCPZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AD9122BCPZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AD9122BCPZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AD9122BCPZ by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: