-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad, 16-Bit, 2.8 GSPS, TxDAC+® Digital-to-Analog Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7794
|
Newark | Da Converter, 16Bit, 2.8Gsps, Lfcsp-Ep, Resolution (Bits):16Bit, Sampling Rate:2.8Gsps, Data Interface:Serial, Spi, Supply Voltage Range:1.14V To 1.32V, 3.13V To 3.47V, Adc/Dac Case Style:Lfcsp-Ep, No. Of Pins:88Pins Rohs Compliant: Yes |Analog Devices AD9144BCPZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$150.5700 / $155.3200 | Buy Now |
DISTI #
505-AD9144BCPZ-ND
|
DigiKey | IC DAC 16BIT A-OUT 88LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
214 In Stock |
|
$148.6632 / $158.7200 | Buy Now |
DISTI #
584-AD9144BCPZ
|
Mouser Electronics | Digital to Analog Converters - DAC Quad, 16-Bit, 2.8 GSPS, TxDAC+ Digital-to-Analog Converter RoHS: Compliant | 140 |
|
$143.9300 / $148.3000 | Buy Now |
|
Analog Devices Inc | 16-bit 2.8 Gsps Quad DAC,10Gbp Min Qty: 1 Package Multiple: 1 | 43 |
|
$102.7200 / $158.7200 | Buy Now |
DISTI #
AD9144BCPZ
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 4 | 0 |
|
$141.1100 / $148.5300 | Buy Now |
|
Chip1Cloud | Multiple chip synchronization | IC DAC 16BIT A-OUT 88LFCSP | 8828 |
|
RFQ | |
DISTI #
4017832
|
element14 Asia-Pacific | DA CONVERTER, 16BIT, 2.8GSPS, LFCSP-EP RoHS: Compliant Min Qty: 1 Container: Each | 3 |
|
$154.1736 / $159.3257 | Buy Now |
DISTI #
4017832
|
Farnell | DA CONVERTER, 16BIT, 2.8GSPS, LFCSP-EP RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 3 |
|
$147.9681 / $151.0265 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD9144BCPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9144BCPZ
Analog Devices Inc
Quad, 16-Bit, 2.8 GSPS, TxDAC+® Digital-to-Analog Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LFCSP-88 | |
Pin Count | 88 | |
Manufacturer Package Code | CP-88-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 0.75 V | |
Analog Output Voltage-Min | -0.25 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-XQCC-N88 | |
JESD-609 Code | e3 | |
Length | 12 mm | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 88 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.9 mm | |
Settling Time-Nom (tstl) | 0.02 µs | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 12 mm |