-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, 16-Bit, 1230 MSPS, TxDAC+® Digital-to-Analog Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD9146BCPZ-ND
|
DigiKey | IC DAC 16BIT A-OUT 48LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
9 In Stock |
|
$57.4098 / $67.0500 | Buy Now |
DISTI #
584-AD9146BCPZ
|
Mouser Electronics | Digital to Analog Converters - DAC Dual, 16-Bit, 1230 MSPS, TxDAC+ Digital-to-Analog Converter RoHS: Compliant | 12 |
|
$58.9300 / $68.8200 | Buy Now |
|
Analog Devices Inc | 16 Bit Dual Signal Proc DAC Min Qty: 1 Package Multiple: 1 | 981 |
|
$38.4600 / $67.0500 | Buy Now |
DISTI #
AD9146BCPZ
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 12 | 0 |
|
$54.2500 / $60.4600 | Buy Now |
|
Chip1Cloud | Dual, 16-Bit, 1230 MSPS, TxDAC+ Digital-to-Analog Converter | 4200 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD9146BCPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9146BCPZ
Analog Devices Inc
Dual, 16-Bit, 1230 MSPS, TxDAC+® Digital-to-Analog Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 7 X 7 MM, ROHS COMPLIANT, MO-220WKKD, LFCSP-48 | |
Pin Count | 48 | |
Manufacturer Package Code | CP-48-13 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 1 V | |
Analog Output Voltage-Min | -1 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Input Format | SERIAL, PARALLEL, WORD | |
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Settling Time-Nom (tstl) | 0.02 µs | |
Supply Current-Max | 343 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |