Converters
AD9212BCPZ-40
Description: IC 8-CH 10-BIT FLASH METHOD ADC, SERIAL ACCESS, QCC64, 9 X 9 MM, ROHS COMPLIANT, MO-220VMMD-4, LFCSP-64, Analog to Digital Converter

Overview of AD9212BCPZ-40 by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for AD9212BCPZ-40 by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
Rochester Electronics AD9212 - ADC, Flash Method, 10-Bit, 1 Func, 8 Channel, Serial Access, CMOS ' RoHS: Compliant Status: Obsolete Min Qty: 1 792
  • 1 $48.6000
  • 25 $47.6300
  • 100 $45.6800
  • 500 $43.7400
  • 1,000 $41.3100
$41.3100 / $48.6000 Buy Now

CAD Models for AD9212BCPZ-40 by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AD9212BCPZ-40 by Analog Devices Inc

AD9212BCPZ-40
Analog Devices Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
QFN
Package Description
HVQCCN, LCC64,.35SQ,20
Pin Count
64
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Analog Input Voltage-Max
2 V
Analog Input Voltage-Min
Converter Type
ADC, FLASH METHOD
JESD-30 Code
S-XQCC-N64
JESD-609 Code
e3
Length
9 mm
Linearity Error-Max (EL)
0.0488%
Moisture Sensitivity Level
3
Number of Analog In Channels
8
Number of Bits
10
Number of Functions
1
Number of Terminals
64
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Bit Code
OFFSET BINARY, 2'S COMPLEMENT BINARY
Output Format
SERIAL
Package Body Material
UNSPECIFIED
Package Code
HVQCCN
Package Equivalence Code
LCC64,.35SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Sample Rate
40 MHz
Sample and Hold / Track and Hold
SAMPLE
Seated Height-Max
1 mm
Supply Voltage-Nom
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
9 mm
Want to compare parts?
  1. AD9212BCPZ-40
    Analog Devices Inc
    IC 8-CH 10-BIT FLASH METHOD ADC, SERIAL ACCESS, QCC64, 9 X 9 MM, ROHS COMPLIANT, MO-220VMMD-4, LFCSP-64, Analog to Digital Converter
    VS

Alternate Parts for AD9212BCPZ-40

This table gives cross-reference parts and alternative options found for AD9212BCPZ-40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9212BCPZ-40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AD9212ABCPZ-40 Octal, 10-Bit, 40 MSPS/65 MSPS, Serial LVDS, 1.8 V ADC Analog Devices Inc AD9212BCPZ-40 vs AD9212ABCPZ-40
Part Number Description Manufacturer Compare
AD9222BCPZ-65 IC 8-CH 12-BIT PROPRIETARY METHOD ADC, SERIAL ACCESS, QCC64, 9 X 9 MM, ROHS COMPLIANT, MO-220VMMD-4, LFCSP-64, Analog to Digital Converter Analog Devices Inc AD9212BCPZ-40 vs AD9222BCPZ-65
AD9212ABCPZ-40 Octal, 10-Bit, 40 MSPS/65 MSPS, Serial LVDS, 1.8 V ADC Analog Devices Inc AD9212BCPZ-40 vs AD9212ABCPZ-40
AD9212BCPZ-65 IC 8-CH 10-BIT FLASH METHOD ADC, SERIAL ACCESS, QCC64, 9 X 9 MM, ROHS COMPLIANT, MO-220VMMD-4, LFCSP-64, Analog to Digital Converter Analog Devices Inc AD9212BCPZ-40 vs AD9212BCPZ-65
AD9212ABCPZRL7-65 Octal, 10-Bit, 40 MSPS/65 MSPS, Serial LVDS, 1.8 V ADC Analog Devices Inc AD9212BCPZ-40 vs AD9212ABCPZRL7-65
AD9212BCPZRL7-65 IC 8-CH 10-BIT FLASH METHOD ADC, SERIAL ACCESS, QCC64, 9 X 9 MM, ROHS COMPLIANT, MO-220VMMD-4, LFCSP-64, Analog to Digital Converter Analog Devices Inc AD9212BCPZ-40 vs AD9212BCPZRL7-65
AD9252ABCPZ-50 Octal, 14-Bit, 50 MSPS, Serial LVDS, 1.8 V ADC Analog Devices Inc AD9212BCPZ-40 vs AD9252ABCPZ-50
AD9252BCPZ-50 IC 8-CH 14-BIT FLASH METHOD ADC, SERIAL ACCESS, QCC64, 9 X 9 MM, ROHS COMPLIANT, MO-220VMMD-4, LFCSP-64, Analog to Digital Converter Analog Devices Inc AD9212BCPZ-40 vs AD9252BCPZ-50
AD9222ABCPZRL7-65 Octal, 12-Bit, 40/50/65 MSPS Serial LVDS 1.8 V A/D Converter Analog Devices Inc AD9212BCPZ-40 vs AD9222ABCPZRL7-65
AD9222ABCPZ-65 Octal, 12-Bit, 40/50/65 MSPS Serial LVDS 1.8 V A/D Converter Analog Devices Inc AD9212BCPZ-40 vs AD9222ABCPZ-65
AD9222BCPZ-50 IC 8-CH 12-BIT PROPRIETARY METHOD ADC, SERIAL ACCESS, QCC64, 9 X 9 MM, ROHS COMPLIANT, MO-220VMMD-4, LFCSP-64, Analog to Digital Converter Analog Devices Inc AD9212BCPZ-40 vs AD9222BCPZ-50

Related Parts for AD9212BCPZ-40

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AD9212BCPZ-40 by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AD9212BCPZ-40 by Analog Devices Inc

Select Manufacturer
Which Manufacturer of AD9212BCPZ-40 would you like to use for your alert(s)?
  • Please alert me when AD9212BCPZ-40 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AD9212BCPZ-40 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AD9212BCPZ-40 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AD9212BCPZ-40 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AD9212BCPZ-40.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AD9212BCPZ-40 by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: