-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12-Bit, 10.25 GSPS, JESD204B, RF Analog-to-Digital Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD9213BBPZ-10G-ND
|
DigiKey | IC ADC 12BIT PIPELINED 192BGA Min Qty: 1 Lead time: 10 Weeks Container: Tray |
3 In Stock |
|
$3,245.0400 | Buy Now |
DISTI #
584-AD9213BBPZ-10G
|
Mouser Electronics | Analog to Digital Converters - ADC 12-Bit, 10.25 GSPS, JESD204B, RF Analog-to-Digital Converter RoHS: Compliant | 16 |
|
$3,195.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD9213BBPZ-10G
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9213BBPZ-10G
Analog Devices Inc
12-Bit, 10.25 GSPS, JESD204B, RF Analog-to-Digital Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | BGA-192 | |
Pin Count | 192 | |
Manufacturer Package Code | BP-192-1 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2019-08-14 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 1.4 V | |
Analog Input Voltage-Min | -1.4 V | |
Conversion Time-Max | 0.0004 µs | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-PBGA-B192 | |
Length | 12 mm | |
Linearity Error-Max (EL) | 0.1514% | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 192 | |
Operating Temperature-Max | 115 °C | |
Operating Temperature-Min | -20 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY, GRAY CODE | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Sample Rate | 10250 MHz | |
Seated Height-Max | 1.71 mm | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 12 mm |