Converters
AD9218BSTZ-RL80
Description: 10-Bit, 40/65/80/105 MSPS 3 V Dual A/D Converter

Overview of AD9218BSTZ-RL80 by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
AD9218BSTZ-RL80 Analog Devices mual 10 bit 105/80/65 msps adc
AD9218BSTZ-RL65 Analog Devices mual 10 bit 105/80/65 msps adc
AD9218BSTZ-RL40 Analog Devices dual 10 bit 105/80/65/40 msps

Price & Stock for AD9218BSTZ-RL80 by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-AD9218BSTZ-RL80-ND
DigiKey IC ADC 10BIT PIPELINED 48LQFP Min Qty: 12 Lead time: 7 Weeks Container: Bulk MARKETPLACE PRODUCT 6000
In Stock
  • 12 $27.2000
$27.2000 Buy Now
DISTI # AD9218BSTZ-RL80TR-ND
DigiKey IC ADC 10BIT PIPELINED 48LQFP Min Qty: 12 Lead time: 7 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,000 $23.5375
$23.5375 Buy Now
DISTI # 584-AD9218BSTZ-R80
Mouser Electronics Analog to Digital Converters - ADC mual 10 bit 105/80/65 msps adc RoHS: Compliant 0
  • 2,000 $26.9000
$26.9000 Order Now

CAD Models for AD9218BSTZ-RL80 by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for AD9218BSTZ-RL80 by Analog Devices Inc

AD9218BSTZ-RL80
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
QFP
Package Description
7 X 7 MM, LEAD FREE, MS-026BBC, LQFP-48
Pin Count
48
Manufacturer Package Code
ST-48
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Analog Input Voltage-Max
1 V
Converter Type
ADC, PROPRIETARY METHOD
JESD-30 Code
S-PQFP-G48
JESD-609 Code
e3
Length
7 mm
Linearity Error-Max (EL)
0.2637%
Moisture Sensitivity Level
3
Number of Analog In Channels
2
Number of Bits
10
Number of Functions
1
Number of Terminals
48
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Bit Code
OFFSET BINARY, 2'S COMPLEMENT BINARY
Output Format
PARALLEL, WORD
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Equivalence Code
QFP48,.35SQ,20
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Sample Rate
80 MHz
Sample and Hold / Track and Hold
TRACK
Seated Height-Max
1.6 mm
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
7 mm
Want to compare parts?
  1. AD9218BSTZ-RL80
    Analog Devices Inc
    10-Bit, 40/65/80/105 MSPS 3 V Dual A/D Converter
    VS

Alternate Parts for AD9218BSTZ-RL80

This table gives cross-reference parts and alternative options found for AD9218BSTZ-RL80. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9218BSTZ-RL80, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AD9218BST-RL80 IC 2-CH 10-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQFP48, 7 X 7 MM, MS-026BBC, LQFP-48, Analog to Digital Converter Analog Devices Inc AD9218BSTZ-RL80 vs AD9218BST-RL80
AD9218BST-80 IC 2-CH 10-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQFP48, 7 X 7 MM, MS-026BBC, LQFP-48, Analog to Digital Converter Analog Devices Inc AD9218BSTZ-RL80 vs AD9218BST-80
Part Number Description Manufacturer Compare
AD9218BST-RL80 IC 2-CH 10-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQFP48, 7 X 7 MM, MS-026BBC, LQFP-48, Analog to Digital Converter Analog Devices Inc AD9218BSTZ-RL80 vs AD9218BST-RL80
AD9218BST-80 IC 2-CH 10-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQFP48, 7 X 7 MM, MS-026BBC, LQFP-48, Analog to Digital Converter Analog Devices Inc AD9218BSTZ-RL80 vs AD9218BST-80

Related Parts for AD9218BSTZ-RL80

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AD9218BSTZ-RL80 by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AD9218BSTZ-RL80 by Analog Devices Inc

Select Manufacturer
Which Manufacturer of AD9218BSTZ-RL80 would you like to use for your alert(s)?
  • Please alert me when AD9218BSTZ-RL80 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AD9218BSTZ-RL80 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AD9218BSTZ-RL80 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AD9218BSTZ-RL80 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AD9218BSTZ-RL80.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AD9218BSTZ-RL80 by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: