-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12-Bit 40 MSPS Monolithic A/D Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9840
|
Newark | Adc, 12Bit, 40Msps, Ssop-28, Resolution (Bits):12Bit, Sampling Rate:40Msps, Input Channel Type:Differential, Single Ended, Data Interface:Parallel, Supply Voltage Type:Single, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V Rohs Compliant: Yes |Analog Devices AD9224ARSZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 13 |
|
$32.5000 / $40.1200 | Buy Now |
DISTI #
505-AD9224ARSZ-ND
|
DigiKey | IC ADC 12BIT PIPELINED 28SSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
214 In Stock |
|
$34.6996 / $44.3700 | Buy Now |
DISTI #
584-AD9224ARSZ
|
Mouser Electronics | Analog to Digital Converters - ADC 12-Bit 40 MSPS Monolithic ADC RoHS: Compliant | 264 |
|
$35.9300 / $44.3600 | Buy Now |
|
Analog Devices Inc | 12-Bit 40 MSPS Monolithic ADC Min Qty: 1 Package Multiple: 1 | 55 |
|
$22.7700 / $44.3700 | Buy Now |
DISTI #
25965840
|
Verical | 1-Channel Single ADC Pipelined 40Msps 12-bit Parallel 28-Pin SSOP Tube Min Qty: 12 Package Multiple: 12 | Americas - 12 |
|
$35.0571 | Buy Now |
DISTI #
73546910
|
Verical | 1-Channel Single ADC Pipelined 40Msps 12-bit Parallel 28-Pin SSOP Tube Min Qty: 1 Package Multiple: 1 Date Code: 2312 | Americas - 8 |
|
$31.3500 / $40.3700 | Buy Now |
|
Bristol Electronics | 13 |
|
RFQ | ||
|
Bristol Electronics | 1900 |
|
RFQ | ||
|
Quest Components | 1-CH 12-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PDSO28 | 3 |
|
$53.1900 | Buy Now |
|
Ameya Holding Limited | AD9224ARSZ , 12 位-Bit ADC, 差分输入, 并行接口, 28针 SSOP封装 | 55 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD9224ARSZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9224ARSZ
Analog Devices Inc
12-Bit 40 MSPS Monolithic A/D Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SSOP | |
Package Description | SSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | RS-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5.25 V | |
Analog Input Voltage-Min | ||
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Linearity Error-Max (EL) | 0.061% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 40 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 2 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for AD9224ARSZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9224ARSZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD9224ARS | IC 1-CH 12-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PDSO28, SSOP-28, Analog to Digital Converter | Analog Devices Inc | AD9224ARSZ vs AD9224ARS |
AD9224ARSRL | IC 1-CH 12-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PDSO28, SSOP-28, Analog to Digital Converter | Analog Devices Inc | AD9224ARSZ vs AD9224ARSRL |
AD9224ARSZRL | 12-Bit 40 MSPS Monolithic A/D Converter | Analog Devices Inc | AD9224ARSZ vs AD9224ARSZRL |