-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12-Bit, 80 MSPS, 3 V A/D Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9855
|
Newark | Adc, 12Bit, 80Msps, Tssop-28, Resolution (Bits):12Bit, Sampling Rate:80Msps, Input Channel Type:Differential, Single Ended, Data Interface:-, Supply Voltage Type:Single, Supply Voltage Min:2.7V, Supply Voltage Max:3.6V Rohs Compliant: Yes |Analog Devices AD9236BRUZ-80 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$35.3300 / $47.5300 | Buy Now |
DISTI #
AD9236BRUZ-80-ND
|
DigiKey | IC ADC 12BIT PIPELINED 28TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
45 In Stock |
|
$37.0185 / $47.3300 | Buy Now |
DISTI #
584-AD9236BRUZ-80
|
Mouser Electronics | Analog to Digital Converters - ADC 12-Bit, 80 MSPS, 3 V A/D Converter RoHS: Compliant | 607 |
|
$38.3300 / $47.3200 | Buy Now |
|
Analog Devices Inc | 12-BIT 3V 80 MSPS ADC Min Qty: 1 Package Multiple: 1 | 13 |
|
$24.2900 / $47.3300 | Buy Now |
DISTI #
64027539
|
Verical | 1-Channel Single ADC Pipelined 80Msps 12-bit Parallel 28-Pin TSSOP Tube Min Qty: 1 Package Multiple: 1 Date Code: 2229 | Americas - 1 |
|
$31.9500 / $38.1000 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
DISTI #
AD9236BRUZ-80
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 19 | 0 |
|
$34.2300 / $38.1500 | Buy Now |
|
Chip1Cloud | IC ADC 12BIT 80MSPS 28TSSOP | 44 |
|
RFQ | |
|
Dynamic Solutions GmbH | OEM and CM Only | 5000 |
|
RFQ | |
DISTI #
4017057
|
element14 Asia-Pacific | ADC, 12BIT, 80MSPS, TSSOP-28 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$40.3084 / $49.7517 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD9236BRUZ-80
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9236BRUZ-80
Analog Devices Inc
12-Bit, 80 MSPS, 3 V A/D Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | LEAD FREE, MO-153AE, TSSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | RU-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2 V | |
Analog Input Voltage-Min | 1 V | |
Converter Type | ADC, FLASH METHOD | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 9.7 mm | |
Linearity Error-Max (EL) | 0.0293% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 80 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for AD9236BRUZ-80. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9236BRUZ-80, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD9236BRUZRL7-80 | 12-Bit, 80 MSPS, 3 V A/D Converter | Analog Devices Inc | AD9236BRUZ-80 vs AD9236BRUZRL7-80 |
AD9236BRU-80 | IC 1-CH 12-BIT FLASH METHOD ADC, PARALLEL ACCESS, PDSO28, MO-153AE, TSSOP-28, Analog to Digital Converter | Analog Devices Inc | AD9236BRUZ-80 vs AD9236BRU-80 |