There are no models available for this part yet.
Overview of AD9240ASZ by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9240ASZ | Analog Devices | 14 BIT 10 MSPS Monolithic ADC | |
AD9240ASZRL | Analog Devices | 14 BIT 10 MSPS Monolithic ADC |
CAD Models for AD9240ASZ by Rochester Electronics LLC
Part Data Attributes for AD9240ASZ by Rochester Electronics LLC
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS INC
|
Part Package Code
|
QFP
|
Package Description
|
QFP,
|
Pin Count
|
44
|
Reach Compliance Code
|
unknown
|
Analog Input Voltage-Max
|
5.25 V
|
Analog Input Voltage-Min
|
|
Converter Type
|
ADC, FLASH METHOD
|
JESD-30 Code
|
S-XQFP-G44
|
JESD-609 Code
|
e3
|
Length
|
10 mm
|
Moisture Sensitivity Level
|
3
|
Number of Analog In Channels
|
1
|
Number of Bits
|
14
|
Number of Functions
|
1
|
Number of Terminals
|
44
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Bit Code
|
BINARY
|
Output Format
|
PARALLEL, WORD
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
QFP
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK
|
Peak Reflow Temperature (Cel)
|
260
|
Sample Rate
|
10 MHz
|
Sample and Hold / Track and Hold
|
SAMPLE
|
Seated Height-Max
|
2.45 mm
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
OTHER
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.8 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
10 mm
|
Related Parts for AD9240ASZ
-
MK66FN2M0VLQ18Microcontrollers
-
AD9240ASZRLAnalog to Digital Converters
-
ADUM4160BRWZOther Analog ICs
-
LTC1668IGDigital to Analog Converters
-
ADG419BRZMultiplexers or Switches
-
TPS54612PWPSwitching Regulator or Controllers
-
AD8510BRZOperational Amplifiers
-
MAX13487EESALine Driver or Receivers
-
VNH5019ATR-EPeripheral Drivers