Part Details for AD9243AS by Analog Devices Inc
Overview of AD9243AS by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD9243AS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Quest Components | ADC, FLASH METHOD, 14-BIT, 1 FUNC, 1 CHANNEL, PARALLEL, WORD ACCESS, CMOS, PQFP44 | 2 |
|
$17.2250 | Buy Now |
|
Quest Components | ADC, FLASH METHOD, 14-BIT, 1 FUNC, 1 CHANNEL, PARALLEL, WORD ACCESS, CMOS, PQFP44 | 32 |
|
$30.2040 / $33.5600 | Buy Now |
|
Quest Components | ADC, FLASH METHOD, 14-BIT, 1 FUNC, 1 CHANNEL, PARALLEL, WORD ACCESS, CMOS, PQFP44 | 4 |
|
$34.0060 | Buy Now |
|
Win Source Electronics | Complete 14-Bit, 3.0 MSPS Monolithic A/D Converter | 39689 |
|
$6.5950 / $9.8920 | Buy Now |
Part Details for AD9243AS
AD9243AS CAD Models
AD9243AS Part Data Attributes:
|
AD9243AS
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9243AS
Analog Devices Inc
IC 1-CH 14-BIT FLASH METHOD ADC, PARALLEL ACCESS, PQFP44, MQFP-44, Analog to Digital Converter
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | QFP, QFP44,.5SQ,32 | |
Pin Count | 44 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 0.33 µs | |
Converter Type | ADC, FLASH METHOD | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e0 | |
Length | 10 mm | |
Linearity Error-Max (EL) | 0.015% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 1 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP44,.5SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Sample Rate | 3 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 2.45 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |
Alternate Parts for AD9243AS
This table gives cross-reference parts and alternative options found for AD9243AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9243AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD9243ASZ | Complete 14-Bit, 3 MSPS Monolithic A/D Converter | Analog Devices Inc | AD9243AS vs AD9243ASZ |
AD9243ASZRL | Complete 14-Bit, 3 MSPS Monolithic A/D Converter | Analog Devices Inc | AD9243AS vs AD9243ASZRL |