-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
14-Bit, 150 MSPS, 1.8 V Analog-to-Digital Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9876
|
Newark | Adc, 14Bit, 150Msps, Lfcsp-48, Resolution (Bits):14Bit, Sampling Rate:150Msps, Input Channel Type:Differential, Single Ended, Data Interface:Serial, Spi, Supply Voltage Type:Single, Supply Voltage Min:1.7V, Supply Voltage Max:1.9V Rohs Compliant: Yes |Analog Devices AD9254BCPZ-150 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$109.1100 / $117.3700 | Buy Now |
DISTI #
505-AD9254BCPZ-150-ND
|
DigiKey | IC ADC 14BIT PIPELINED 48LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
13 In Stock |
|
$104.9219 / $118.5400 | Buy Now |
DISTI #
584-AD9254BCPZ-150
|
Mouser Electronics | Analog to Digital Converters - ADC 14-Bit, 150 MSPS, 1.8 V Analog-to-Digital Converter RoHS: Compliant | 170 |
|
$100.2500 / $108.4200 | Buy Now |
|
Analog Devices Inc | 1.8V 14Bit 150 MSPS ADC Min Qty: 1 Package Multiple: 1 | 369 |
|
$73.6200 / $118.5400 | Buy Now |
|
Bristol Electronics | 6 |
|
RFQ | ||
|
Rochester Electronics | ADC, Proprietary Method, 14-Bit, 1 Channel, Parallel, Word Access, Bipolar RoHS: Compliant Status: Active Min Qty: 1 | 32 |
|
$98.3000 / $115.6500 | Buy Now |
DISTI #
AD9254BCPZ-150
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 6 | 0 |
|
$103.7000 / $118.9500 | Buy Now |
|
Chip1Cloud | 14-Bit, 150 MSPS, 1.8 V Analog-to-Digital Converter | 540 |
|
RFQ | |
DISTI #
C1S103100274705
|
Chip1Stop | Single Channel Single ADC Pipelined 150Msps 14-bit Parallel 48-Pin LFCSP EP Tray RoHS: Compliant pbFree: Yes Container: Tray | 2 |
|
$107.0000 | Buy Now |
DISTI #
4017090
|
element14 Asia-Pacific | ADC, 14BIT, 150MSPS, LFCSP-48 RoHS: Compliant Min Qty: 1 Container: Each | 2 |
|
$108.4442 / $115.9038 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD9254BCPZ-150
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9254BCPZ-150
Analog Devices Inc
14-Bit, 150 MSPS, 1.8 V Analog-to-Digital Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | LFCSP-48 | |
Pin Count | 48 | |
Manufacturer Package Code | CP-48-5 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.C.3 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2 V | |
Analog Input Voltage-Min | -2 V | |
Conversion Time-Max | 0.1 µs | |
Converter Type | ADC, FLASH METHOD | |
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Linearity Error-Max (EL) | 0.0305% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 1 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY, GRAY CODE | |
Output Format | PARALLEL, WORD | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 150 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 260 mA | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |