There are no models available for this part yet.
Overview of AD9260AS by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9260ASZRL | Analog Devices | 16-BIT High speed Oversampled | |
AD9260ASZ | Analog Devices | 16-BIT High Speed Oversampled |
Price & Stock for AD9260AS by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 2 |
|
RFQ | ||||
Bristol Electronics | 1 |
|
RFQ | ||||
Quest Components | Analog Digital Converter, Single, 12/16 Bit, 44 Pin, QFP | 26 |
|
$27.2813 / $28.3725 | Buy Now | ||
Quest Components | Analog Digital Converter, Single, 12/16 Bit, 44 Pin, QFP | 8 |
|
$41.4675 / $43.6500 | Buy Now | ||
Rochester Electronics | AD9260 - ADC, Proprietary Method, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQFP44 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 946 |
|
$29.1100 / $34.2400 | Buy Now |
CAD Models for AD9260AS by Analog Devices Inc
Part Data Attributes for AD9260AS by Analog Devices Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
QFP
|
Package Description
|
QFP, QFP44,.5SQ,32
|
Pin Count
|
44
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
3A991.C.4
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Analog Devices
|
Analog Input Voltage-Max
|
4.5 V
|
Analog Input Voltage-Min
|
0.5 V
|
Converter Type
|
ADC, PROPRIETARY METHOD
|
JESD-30 Code
|
S-PQFP-G44
|
JESD-609 Code
|
e0
|
Length
|
10 mm
|
Moisture Sensitivity Level
|
3
|
Number of Analog In Channels
|
1
|
Number of Bits
|
16
|
Number of Functions
|
1
|
Number of Terminals
|
44
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Bit Code
|
2'S COMPLEMENT BINARY
|
Output Format
|
PARALLEL, WORD
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QFP
|
Package Equivalence Code
|
QFP44,.5SQ,32
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK
|
Peak Reflow Temperature (Cel)
|
240
|
Qualification Status
|
Not Qualified
|
Sample Rate
|
20 MHz
|
Seated Height-Max
|
2.45 mm
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.8 mm
|
Terminal Position
|
QUAD
|
Width
|
10 mm
|
Alternate Parts for AD9260AS
This table gives cross-reference parts and alternative options found for AD9260AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9260AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD9260ASRL | IC 1-CH 16-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQFP44, MS-022AB, MQFP-44, Analog to Digital Converter | Analog Devices Inc | AD9260AS vs AD9260ASRL |
AD9260ASZRL | 16-Bit High Speed Oversampled A/D Converter | Analog Devices Inc | AD9260AS vs AD9260ASZRL |
AD9260ASZ | 16-Bit High Speed Oversampled A/D Converter | Analog Devices Inc | AD9260AS vs AD9260ASZ |
Related Parts for AD9260AS
-
STM32F439IIH6Microcontrollers
-
AD9260ASZAnalog to Digital Converters
-
AD8556ARZ-REELOther Analog ICs
-
AD9164BBCAZDigital to Analog Converters
-
ADG613YRU-REEL7Multiplexers or Switches
-
LM2676SX-ADJSwitching Regulator or Controllers
-
AD8668ARZ-REELOperational Amplifiers
-
ADM202EARNLine Driver or Receivers
-
ADUM3223WCRZPeripheral Drivers