Datasheets
AD9269BCPZ-40 by:

2-CH 16-BIT FLASH METHOD ADC, PARALLEL ACCESS, QCC64, 9 X 9 MM, ROHS COMPLIANT, MO-220VMMD, LFCSP-64

Part Details for AD9269BCPZ-40 by Rochester Electronics LLC

Overview of AD9269BCPZ-40 by Rochester Electronics LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for AD9269BCPZ-40

AD9269BCPZ-40 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AD9269BCPZ-40 Part Data Attributes

AD9269BCPZ-40 Rochester Electronics LLC
Buy Now Datasheet
Compare Parts:
AD9269BCPZ-40 Rochester Electronics LLC 2-CH 16-BIT FLASH METHOD ADC, PARALLEL ACCESS, QCC64, 9 X 9 MM, ROHS COMPLIANT, MO-220VMMD, LFCSP-64
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ROCHESTER ELECTRONICS INC
Part Package Code QFN
Package Description HVQCCN,
Pin Count 64
Reach Compliance Code unknown
Analog Input Voltage-Max 2 V
Analog Input Voltage-Min
Conversion Time-Max 0.025 µs
Converter Type ADC, FLASH METHOD
JESD-30 Code S-XQCC-N64
JESD-609 Code e3
Length 9 mm
Linearity Error-Max (EL) 0.0084%
Moisture Sensitivity Level 1
Number of Analog In Channels 2
Number of Bits 16
Number of Functions 1
Number of Terminals 64
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Bit Code OFFSET BINARY, 2'S COMPLEMENT BINARY, GRAY CODE
Output Format PARALLEL, WORD
Package Body Material UNSPECIFIED
Package Code HVQCCN
Package Shape SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 225
Sample Rate 40 MHz
Sample and Hold / Track and Hold TRACK
Seated Height-Max 1 mm
Supply Voltage-Nom 1.8 V
Surface Mount YES
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 9 mm

AD9269BCPZ-40 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AD9269BCPZ-40 by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AD9269BCPZ-40 by Rochester Electronics LLC

  • Please alert me when AD9269BCPZ-40 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AD9269BCPZ-40 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AD9269BCPZ-40 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AD9269BCPZ-40 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AD9269BCPZ-40.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AD9269BCPZ-40 by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: