Part Details for AD9283BRSZ-50 by Analog Devices Inc
Overview of AD9283BRSZ-50 by Analog Devices Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9283BRSZ-RL80 | Analog Devices | 8BIT 100 MSPS 3.3V A/D CONVERT | |
AD9283BRSZ-RL50 | Analog Devices | 8 BIT 100 MSPS 3.3V ADC | |
AD9283BRSZ-50 | Analog Devices | 8 BIT 100 MSPS 3.3V ADC |
Price & Stock for AD9283BRSZ-50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9892
|
Newark | Adc, 8Bit, 50Msps, Ssop-20, Resolution (Bits):8Bit, Sampling Rate:50Msps, Input Channel Type:Differential, Single Ended, Data Interface:Parallel, Supply Voltage Type:Single, Supply Voltage Min:2.7V, Supply Voltage Max:3.6V Rohs Compliant: Yes |Analog Devices AD9283BRSZ-50 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$7.0600 / $12.2000 | Buy Now |
DISTI #
AD9283BRSZ-50-ND
|
DigiKey | IC ADC 8BIT PIPELINED 20SSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
61 In Stock |
|
$6.3875 / $13.5700 | Buy Now |
DISTI #
584-AD9283BRSZ-50
|
Mouser Electronics | Analog to Digital Converters - ADC 8 BIT 100 MSPS 3.3V ADC RoHS: Compliant | 142 |
|
$6.3800 / $12.7300 | Buy Now |
|
Analog Devices Inc | 8 BIT 100 MSPS 3.3V ADC Package Multiple: 66 | 2455 |
|
$6.3875 / $13.5700 | Buy Now |
DISTI #
81412092
|
Verical | 1-Channel Single ADC Pipelined 50Msps 8-bit Parallel 20-Pin SSOP Tube RoHS: Compliant Min Qty: 16 Package Multiple: 16 Date Code: 2303 | Americas - 16 |
|
$6.7970 | Buy Now |
|
Bristol Electronics | 135 |
|
RFQ | ||
|
Bristol Electronics | 37 |
|
RFQ | ||
|
Rochester Electronics | ADC, Proprietary Method, 8-Bit, 1 Channel, Parallel, 8 Bits Access, CMOS, PDSO20 RoHS: Compliant Status: Active Min Qty: 1 | 66 |
|
$6.3300 / $7.4500 | Buy Now |
DISTI #
AD9283BRSZ-50
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 66 | 0 |
|
$6.6800 / $7.1400 | Buy Now |
DISTI #
C1S103100154410
|
Chip1Stop | Single ADC Pipelined 50Msps 8-bit Parallel 20-Pin SSOP RoHS: Compliant pbFree: Yes Container: Tube | 79 |
|
$8.1200 / $9.2000 | Buy Now |
Part Details for AD9283BRSZ-50
AD9283BRSZ-50 CAD Models
AD9283BRSZ-50 Part Data Attributes
|
AD9283BRSZ-50
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9283BRSZ-50
Analog Devices Inc
8-Bit, 50 MSPS/80 MSPS/100 MSPS ADC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SSOP | |
Package Description | PLASTIC, SSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | RS-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 0.512 V | |
Analog Input Voltage-Min | -0.512 V | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Linearity Error-Max (EL) | 0.5859% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY | |
Output Format | PARALLEL, 8 BITS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 50 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 2 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm |
Alternate Parts for AD9283BRSZ-50
This table gives cross-reference parts and alternative options found for AD9283BRSZ-50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9283BRSZ-50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD9283BRS-50 | IC 1-CH 8-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PDSO20, PLASTIC, SSOP-20, Analog to Digital Converter | Analog Devices Inc | AD9283BRSZ-50 vs AD9283BRS-50 |
AD9283BRS-RL50 | IC 1-CH 8-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PDSO20, PLASTIC, SSOP-20, Analog to Digital Converter | Analog Devices Inc | AD9283BRSZ-50 vs AD9283BRS-RL50 |
AD9283BRSZ-RL50 | 8-Bit, 50 MSPS/80 MSPS/100 MSPS ADC | Analog Devices Inc | AD9283BRSZ-50 vs AD9283BRSZ-RL50 |