Part Details for AD9286BCPZRL7-500 by Analog Devices Inc
Overview of AD9286BCPZRL7-500 by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9286BCPZRL7-500 | Analog Devices | 8 Bit 500 Msps 1.8V ADC |
Price & Stock for AD9286BCPZRL7-500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD9286BCPZRL7-500TR-ND
|
DigiKey | IC ADC 8BIT PIPELINED 48LFCSP Min Qty: 750 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$62.2500 | Buy Now |
DISTI #
584-AD9286BCPZR7-500
|
Mouser Electronics | Analog to Digital Converters - ADC 8 Bit 500 Msps 1.8V ADC RoHS: Compliant | 0 |
|
$64.0500 | Order Now |
|
Analog Devices Inc | 8 Bit 500 Msps 1.8V ADC Min Qty: 750 Package Multiple: 750 | 27000 |
|
$46.2200 / $76.1300 | Buy Now |
|
Rochester Electronics | ADC, Proprietary Method, 8-Bit, 2 Channel, Serial, Parallel, Word Access, CMOS RoHS: Compliant Status: Active Min Qty: 1 | 1368 |
|
$61.7300 / $72.6300 | Buy Now |
DISTI #
AD9286BCPZR7500
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 750 | 0 |
|
$65.1300 / $65.9700 | Buy Now |
Part Details for AD9286BCPZRL7-500
AD9286BCPZRL7-500 CAD Models
AD9286BCPZRL7-500 Part Data Attributes
|
AD9286BCPZRL7-500
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9286BCPZRL7-500
Analog Devices Inc
8-Bit, 500 MSPS, 1.8 V Analog-to-Digital Converter (ADC)
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | LFCSP-48 | |
Pin Count | 48 | |
Manufacturer Package Code | CP-48-14 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.C.1 | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 1.2 V | |
Analog Input Voltage-Min | -1.2 V | |
Converter Type | ADC, FLASH METHOD | |
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Linearity Error-Max (EL) | 0.1172% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 2 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY, GRAY CODE | |
Output Format | PARALLEL, 8 BITS | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Sample Rate | 500 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 130 mA | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm |