-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-Bit, 250 MSPS, 3.3 V A/D Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD9480ASUZ-250-ND
|
DigiKey | IC ADC 8BIT PIPELINED 44TQFP Min Qty: 1 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
909 In Stock |
|
$41.1500 | Buy Now |
DISTI #
AD9480ASUZ-250-ND
|
DigiKey | IC ADC 8BIT PIPELINED 44TQFP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
9 In Stock |
|
$40.2849 / $51.5100 | Buy Now |
DISTI #
584-AD9480ASUZ-250
|
Mouser Electronics | Analog to Digital Converters - ADC 8-Bit, 250 MSPS, 3.3 V A/D Converter RoHS: Compliant | 4 |
|
$40.1000 / $51.5000 | Buy Now |
|
Analog Devices Inc | 8 bit 250 Msps 3V ADC Min Qty: 1 Package Multiple: 1 | 21653 |
|
$26.4900 / $51.5100 | Buy Now |
DISTI #
79375174
|
Verical | 1-Channel Single ADC Pipelined 250Msps 8-bit Parallel 44-Pin TQFP Tray Min Qty: 1 Package Multiple: 1 Date Code: 2031 | Americas - 10 |
|
$76.9750 | Buy Now |
|
Rochester Electronics | ADC, Proprietary Method, 8-Bit, 1 Channel, Parallel, Word Access, BICMOS, PQFP44 RoHS: Compliant Status: Active Min Qty: 1 | 909 |
|
$35.3200 / $41.5500 | Buy Now |
DISTI #
AD9480ASUZ-250
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 17 | 0 |
|
$37.2600 / $41.5100 | Buy Now |
|
Chip1Cloud | IC ADC 8BIT 250MSPS 3.3V 44TQFP | 8000 |
|
RFQ | |
|
Perfect Parts Corporation | 90 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD9480ASUZ-250
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9480ASUZ-250
Analog Devices Inc
8-Bit, 250 MSPS, 3.3 V A/D Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | LEAD FREE, PLASTIC, MS-026-ACB, TQFP-44 | |
Pin Count | 44 | |
Manufacturer Package Code | SU-44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.C.1 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2.1 V | |
Analog Input Voltage-Min | 1.7 V | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Linearity Error-Max (EL) | 0.3516% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP44,.47SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 250 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm |