Part Details for AD9484-500EBZ by Analog Devices Inc
Overview of AD9484-500EBZ by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD9484-500EBZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD9484-500EBZ-ND
|
DigiKey | BOARD EVAL W/AD9484BCPZ-500 Min Qty: 1 Lead time: 10 Weeks Container: Box |
1 In Stock |
|
$307.2000 | Buy Now |
DISTI #
584-AD9484-500EBZ
|
Mouser Electronics | Data Conversion IC Development Tools 8-Bit, 500 MSPS, 1.8 V Analog-to-Digital Converter RoHS: Compliant | 3 |
|
$309.9600 | Buy Now |
|
Analog Devices Inc | 8 Bit 500 Msps 1.8V ADC Min Qty: 1 Package Multiple: 1 | 28 |
|
$307.2000 | Buy Now |
|
Ameya Holding Limited | BOARD EVAL W/AD9484BCPZ-500 | 28 |
|
RFQ | |
DISTI #
AD9484-500EBZ
|
Richardson RFPD | LINEAR ICS - EVALUATION BOARD RoHS: Compliant Min Qty: 1 | 0 |
|
$307.2000 | Buy Now |