Part Details for AD9484BCPZ-500 by Analog Devices Inc
Overview of AD9484BCPZ-500 by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD9484BCPZ-500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9908
|
Newark | Adc, 8Bit, 500Msps, Lfcsp-Vq-Ep-56, Resolution (Bits):8Bit, Sampling Rate:500Msps, Input Channel Type:Differential, Single Ended, Data Interface:Serial, Spi, Supply Voltage Type:Single, Supply Voltage Min:1.75V, No. Of Pins:56Pins Rohs Compliant: Yes |Analog Devices AD9484BCPZ-500 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 60 |
|
$71.6700 / $83.7000 | Buy Now |
DISTI #
AD9484BCPZ-500-ND
|
DigiKey | IC ADC 8BIT PIPELINED 56LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
485 In Stock |
|
$68.9082 / $80.4800 | Buy Now |
DISTI #
584-AD9484BCPZ-500
|
Mouser Electronics | Analog to Digital Converters - ADC 8-Bit, 500 MSPS, 1.8 V Analog-to-Digital Converter RoHS: Compliant | 286 |
|
$72.7500 / $81.4900 | Buy Now |
DISTI #
V99:2348_06216211
|
Arrow Electronics | 1-Channel Single ADC Pipelined 500Msps 8-bit LVDS 56-Pin LFCSP EP Tray Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2211 | Americas - 4 |
|
$66.8700 / $71.5400 | Buy Now |
|
Analog Devices Inc | 8 Bit 500 Msps 1.8V ADC Min Qty: 1 Package Multiple: 1 | 318 |
|
$46.2200 / $80.4800 | Buy Now |
DISTI #
77250348
|
Verical | 1-Channel Single ADC Pipelined 500Msps 8-bit LVDS 56-Pin LFCSP EP Tray Min Qty: 1 Package Multiple: 1 Date Code: 2341 | Americas - 6 |
|
$65.8100 / $75.2500 | Buy Now |
DISTI #
66352697
|
Verical | 1-Channel Single ADC Pipelined 500Msps 8-bit LVDS 56-Pin LFCSP EP Tray Min Qty: 1 Package Multiple: 1 Date Code: 2211 | Americas - 4 |
|
$66.8700 / $71.5400 | Buy Now |
DISTI #
AD9484BCPZ-500
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 10 | 0 |
|
$65.1300 / $72.5600 | Buy Now |
DISTI #
4017135
|
element14 Asia-Pacific | ADC, 8BIT, 500MSPS, LFCSP-VQ-EP-56 RoHS: Compliant Min Qty: 1 Container: Each | 60 |
|
$72.4972 / $84.6703 | Buy Now |
DISTI #
4017135
|
Farnell | ADC, 8BIT, 500MSPS, LFCSP-VQ-EP-56 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 60 |
|
$68.5063 / $79.2916 | Buy Now |
Part Details for AD9484BCPZ-500
AD9484BCPZ-500 CAD Models
AD9484BCPZ-500 Part Data Attributes
|
AD9484BCPZ-500
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9484BCPZ-500
Analog Devices Inc
8-Bit, 500 MSPS, 1.8 V Analog-to-Digital Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 8 X 8 MM, ROHS COMPLIANT, MO-220VLLD-2, LFCSP-56 | |
Pin Count | 56 | |
Manufacturer Package Code | CP-56-5 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.C.1 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 1.6 V | |
Analog Input Voltage-Min | -1.6 V | |
Conversion Time-Max | 0.002 µs | |
Converter Type | ADC, FLASH METHOD | |
JESD-30 Code | S-XQCC-N56 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Linearity Error-Max (EL) | 0.0586% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY, GRAY CODE | |
Output Format | SERIAL, PARALLEL, WORD | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC56,.31SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Sample Rate | 500 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8 mm |
Alternate Parts for AD9484BCPZ-500
This table gives cross-reference parts and alternative options found for AD9484BCPZ-500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9484BCPZ-500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD9484BCPZRL7-500 | 8-Bit, 500 MSPS, 1.8 V Analog-to-Digital Converter | Analog Devices Inc | AD9484BCPZ-500 vs AD9484BCPZRL7-500 |