-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10-Bit, 20 MSPS/40 MSPS/65 MSPS/80 MSPS, 1.8 V Analog-to-Digital Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9938
|
Newark | Adc, 10Bit, 40Msps, Lfcsp-32, Resolution (Bits):10Bit, Sampling Rate:40Msps, Input Channel Type:Differential, Data Interface:Spi, Supply Voltage Type:Single, Supply Voltage Min:1.7V, Supply Voltage Max:1.9V, No. Of Pins:32Pins Rohs Compliant: Yes |Analog Devices AD9609BCPZ-40 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$8.1300 / $11.7800 | Buy Now |
DISTI #
584-AD9609BCPZ-40
|
Mouser Electronics | Analog to Digital Converters - ADC 10-Bit, 20 MSPS/40 MSPS/65 MSPS/80 MSPS, 1.8 V Analog-to-Digital Converter RoHS: Compliant | 93 |
|
$7.1700 / $11.3300 | Buy Now |
DISTI #
V36:1790_06216471
|
Arrow Electronics | 1-Channel Single ADC Pipelined 40Msps 10-bit Parallel 32-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 93 Package Multiple: 93 Lead time: 10 Weeks Date Code: 2319 | Americas - 37 |
|
$6.8650 / $7.7370 | Buy Now |
DISTI #
E54:1762_00539537
|
Arrow Electronics | 1-Channel Single ADC Pipelined 40Msps 10-bit Parallel 32-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2323 | Europe - 5 |
|
$6.7750 / $10.0980 | Buy Now |
|
Analog Devices Inc | 10 Bit 40 Msps Low Pwr ADC Min Qty: 1 Package Multiple: 1 | 665 |
|
$4.9500 / $11.3300 | Buy Now |
DISTI #
AD9609BCPZ-40
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 93 | 0 |
|
$6.9900 / $7.4700 | Buy Now |
DISTI #
4017138
|
element14 Asia-Pacific | ADC, 10BIT, 40MSPS, LFCSP-32 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$7.6158 / $12.0184 | Buy Now |
DISTI #
4017138
|
Farnell | ADC, 10BIT, 40MSPS, LFCSP-32 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$7.1029 / $11.2190 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD9609BCPZ-40
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9609BCPZ-40
Analog Devices Inc
10-Bit, 20 MSPS/40 MSPS/65 MSPS/80 MSPS, 1.8 V Analog-to-Digital Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | LFCSP-32 | |
Pin Count | 32 | |
Manufacturer Package Code | CP-32-11 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 0.025 µs | |
Converter Type | ADC, FLASH METHOD | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.0342% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY, GRAY CODE | |
Output Format | PARALLEL, WORD | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 40 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for AD9609BCPZ-40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9609BCPZ-40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD9629BCPZ-40 | 12-Bit, 20 MSPS/40 MSPS/65 MSPS/80 MSPS, 1.8 V Analog-to-Digital Converter | Analog Devices Inc | AD9609BCPZ-40 vs AD9629BCPZ-40 |
AD9629BCPZ-20 | 12-Bit, 20 MSPS/40 MSPS/65 MSPS/80 MSPS, 1.8 V Analog-to-Digital Converter | Analog Devices Inc | AD9609BCPZ-40 vs AD9629BCPZ-20 |
AD9237BCPZ-20 | IC 1-CH 12-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, QCC32, LEAD FREE, MO-220-VHHD, LFSCP-32, Analog to Digital Converter | Analog Devices Inc | AD9609BCPZ-40 vs AD9237BCPZ-20 |
AD9649BCPZ-40 | 14-Bit, 20/40/65/80 MSPS, 1.8 V Analog-to-Digital Converter | Analog Devices Inc | AD9609BCPZ-40 vs AD9649BCPZ-40 |
AD9237BCPZ-40 | 12-Bit, 20/40/65 MSPS 3 V Low Power A/D Converter | Analog Devices Inc | AD9609BCPZ-40 vs AD9237BCPZ-40 |
AD9649BCPZRL7-65 | 14-Bit, 20/40/65/80 MSPS, 1.8 V Analog-to-Digital Converter | Analog Devices Inc | AD9609BCPZ-40 vs AD9649BCPZRL7-65 |
AD9629BCPZ-65 | 12-Bit, 20 MSPS/40 MSPS/65 MSPS/80 MSPS, 1.8 V Analog-to-Digital Converter | Analog Devices Inc | AD9609BCPZ-40 vs AD9629BCPZ-65 |
AD9629BCPZRL7-80 | 12-Bit, 20 MSPS/40 MSPS/65 MSPS/80 MSPS, 1.8 V Analog-to-Digital Converter | Analog Devices Inc | AD9609BCPZ-40 vs AD9629BCPZRL7-80 |
AD9609BCPZRL7-20 | 10-Bit, 20 MSPS/40 MSPS/65 MSPS/80 MSPS, 1.8 V Analog-to-Digital Converter | Analog Devices Inc | AD9609BCPZ-40 vs AD9609BCPZRL7-20 |
AD9609BCPZRL7-80 | 10-Bit, 20 MSPS/40 MSPS/65 MSPS/80 MSPS, 1.8 V Analog-to-Digital Converter | Analog Devices Inc | AD9609BCPZ-40 vs AD9609BCPZRL7-80 |