Converters
AD9639BCPZ-210
Description: Quad 12-Bit, 170/210 MSPS, Serial Output 1.8 V A/D Converter

Overview of AD9639BCPZ-210 by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Consumer Electronics Internet of Things (IoT) Industrial Automation Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Electronic Manufacturing Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
AD9639BCPZRL-210 Analog Devices Quad 12 Bit 210 MSPS Seria 1.8
AD9639BCPZRL-170 Analog Devices Quad 12 Bit 170 MSPS Seria 1.8
AD9639BCPZ-170 Analog Devices Quad 12 Bit 170 MSPS Seria 1.8

Price & Stock for AD9639BCPZ-210 by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-AD9639BCPZ-210-ND
DigiKey IC ADC 12BIT PIPELINED 72LFCSP Min Qty: 2 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT 4085
In Stock
  • 2 $250.1600
$250.1600 Buy Now
DISTI # AD9639BCPZ-210-ND
DigiKey IC ADC 12BIT PIPELINED 72LFCSP Min Qty: 2 Lead time: 10 Weeks Container: Tray Temporarily Out of Stock
  • 2 $237.6550
  • 10 $216.4880
$216.4880 / $237.6550 Buy Now
DISTI # 584-AD9639BCPZ-210
Mouser Electronics Analog to Digital Converters - ADC Quad 12 Bit 210 MSPS Seria 1.8V ADC RoHS: Compliant 0
  • 1 $207.8400
$207.8400 Order Now
Analog Devices Inc Quad 12 Bit 210 MSPS Seria 1.8 Package Multiple: 1 0
  • 1 $264.7700
  • 10 $216.4880
  • 1,000 $160.7600
$160.7600 / $264.7700 Buy Now
Bristol Electronics   150
RFQ
Quest Components   120
  • 1 $300.5800
  • 11 $274.8160
  • 16 $257.6400
$257.6400 / $300.5800 Buy Now
Rochester Electronics ADC, Flash Method, 12-Bit, 4 Channel, Serial Access, CMOS RoHS: Compliant Status: Active Min Qty: 1 4085
  • 1 $252.5700
  • 25 $247.5200
  • 100 $237.4100
  • 500 $227.3100
  • 1,000 $214.6800
$214.6800 / $252.5700 Buy Now
DISTI # AD9639BCPZ-210
Richardson RFPD CONVERTER - ADC RoHS: Compliant Min Qty: 2 0
  • 2 $235.5400
  • 3 $232.4400
  • 5 $229.4200
  • 10 $223.6100
  • 25 $220.8200
$220.8200 / $235.5400 Buy Now
DISTI # C1S103100547364
Chip1Stop Quad Channel Quad ADC Pipelined 210Msps 12-bit Serial (3-Wire, 4-Wire, SPI)/LVDS 72-Pin LFCSP EP Tray RoHS: Compliant pbFree: Yes 2
  • 1 $216.0000
$216.0000 Buy Now

CAD Models for AD9639BCPZ-210 by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for AD9639BCPZ-210 by Analog Devices Inc

AD9639BCPZ-210
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
QFN
Package Description
MO-220VNND-4, 72 PIN
Pin Count
72
Manufacturer Package Code
CP-72-3
Reach Compliance Code
compliant
ECCN Code
3A991.C.2
HTS Code
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Analog Input Voltage-Max
1.5 V
Analog Input Voltage-Min
1 V
Converter Type
ADC, FLASH METHOD
JESD-30 Code
S-XQCC-N72
JESD-609 Code
e3
Length
10 mm
Linearity Error-Max (EL)
0.0317%
Moisture Sensitivity Level
3
Number of Analog In Channels
4
Number of Bits
12
Number of Functions
1
Number of Terminals
72
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Bit Code
OFFSET BINARY, 2'S COMPLEMENT BINARY
Output Format
SERIAL
Package Body Material
UNSPECIFIED
Package Code
HVQCCN
Package Equivalence Code
LCC72,.39SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Sample Rate
210 MHz
Sample and Hold / Track and Hold
SAMPLE
Seated Height-Max
1 mm
Supply Voltage-Nom
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
10 mm
Want to compare parts?
  1. AD9639BCPZ-210
    Analog Devices Inc
    Quad 12-Bit, 170/210 MSPS, Serial Output 1.8 V A/D Converter
    VS

Related Parts for AD9639BCPZ-210

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AD9639BCPZ-210 by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AD9639BCPZ-210 by Analog Devices Inc

Select Manufacturer
Which Manufacturer of AD9639BCPZ-210 would you like to use for your alert(s)?
  • Please alert me when AD9639BCPZ-210 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AD9639BCPZ-210 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AD9639BCPZ-210 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AD9639BCPZ-210 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AD9639BCPZ-210.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AD9639BCPZ-210 by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: