Part Details for AD9639BCPZ-210 by Rochester Electronics LLC
Overview of AD9639BCPZ-210 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9639BCPZRL-210 | Analog Devices | Quad 12 Bit 210 MSPS Seria 1.8 | |
AD9639BCPZRL-170 | Analog Devices | Quad 12 Bit 170 MSPS Seria 1.8 | |
AD9639BCPZ-170 | Analog Devices | Quad 12 Bit 170 MSPS Seria 1.8 |
Part Details for AD9639BCPZ-210
AD9639BCPZ-210 CAD Models
AD9639BCPZ-210 Part Data Attributes
|
AD9639BCPZ-210
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
AD9639BCPZ-210
Rochester Electronics LLC
4-CH 12-BIT FLASH METHOD ADC, SERIAL ACCESS, QCC72, 10 X 10 MM, ROHS COMPLIANT, MO-220VNND-4, LFCSP-72
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, | |
Pin Count | 72 | |
Reach Compliance Code | unknown | |
Analog Input Voltage-Max | 1.5 V | |
Analog Input Voltage-Min | 1 V | |
Converter Type | ADC, FLASH METHOD | |
JESD-30 Code | S-XQCC-N72 | |
Length | 10 mm | |
Linearity Error-Max (EL) | 0.0317% | |
Number of Analog In Channels | 4 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 72 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Sample Rate | 210 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm |