-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
14-Bit, 80 MSPS/155 MSPS, 1.8 V Serial Output Analog-to-Digital Converter (ADC)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD9641BCPZ-80-ND
|
DigiKey | IC ADC 14BIT PIPELINED 32LFCSP Min Qty: 6 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
4020 In Stock |
|
$52.6300 | Buy Now |
DISTI #
AD9641BCPZ-80-ND
|
DigiKey | IC ADC 14BIT PIPELINED 32LFCSP Min Qty: 6 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$57.0469 | Buy Now |
DISTI #
584-AD9641BCPZ-80
|
Mouser Electronics | Analog to Digital Converters - ADC 14Bit 80Msps ADC w/JESD204A RoHS: Compliant | 0 |
|
$54.5400 / $60.7200 | Order Now |
|
Analog Devices Inc | 14Bit 80Msps ADC w/JESD204A Min Qty: 1 Package Multiple: 1 | 0 |
|
$33.8300 / $55.7300 | Buy Now |
|
Rochester Electronics | ADC, Flash Method, 14-Bit, 1 Channel, Serial Access RoHS: Compliant Status: Active Min Qty: 1 | 4020 |
|
$45.1700 / $53.1400 | Buy Now |
DISTI #
AD9641BCPZ-80
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 13 | 0 |
|
$47.6500 / $53.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD9641BCPZ-80
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9641BCPZ-80
Analog Devices Inc
14-Bit, 80 MSPS/155 MSPS, 1.8 V Serial Output Analog-to-Digital Converter (ADC)
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 5 X 5 MM, ROHS COMPLIANT, MO-220WHHD, LFCSP-32 | |
Pin Count | 32 | |
Manufacturer Package Code | CP-32-12 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.C.3 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2.087 V | |
Analog Input Voltage-Min | -2.087 V | |
Conversion Time-Max | 0.0125 µs | |
Converter Type | ADC, FLASH METHOD | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.0067% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 1 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY, GRAY CODE | |
Output Format | SERIAL | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 80 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |