Part Details for AD9652BBCZRL7-310 by Analog Devices Inc
Overview of AD9652BBCZRL7-310 by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD9652BBCZRL7-310
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD9652BBCZRL7-310-ND
|
DigiKey | IC ADC 16BIT PIPELINED 144CSPBGA Min Qty: 400 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$399.8750 | Buy Now |
DISTI #
584-AD9652BBCZRL7310
|
Mouser Electronics | Analog to Digital Converters - ADC 16Bit 310 Msps dual ADC JESD2 | 0 |
|
$399.8700 | Order Now |
Part Details for AD9652BBCZRL7-310
AD9652BBCZRL7-310 CAD Models
AD9652BBCZRL7-310 Part Data Attributes
|
AD9652BBCZRL7-310
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9652BBCZRL7-310
Analog Devices Inc
16-bit, 310 MSPS, 3.3/1.8 V Dual Analog-to-Digital Converter (ADC)
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | BGA-144 | |
Pin Count | 144 | |
Manufacturer Package Code | BC-144-6 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.5.A.5 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2.5 V | |
Analog Input Voltage-Min | -2.5 V | |
Conversion Time-Max | 0.0125 µs | |
Converter Type | ADC, FLASH METHOD | |
JESD-30 Code | S-PBGA-B144 | |
JESD-609 Code | e1 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 2 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY, GRAY CODE | |
Output Format | SERIAL, PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Sample Rate | 310 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm |
Alternate Parts for AD9652BBCZRL7-310
This table gives cross-reference parts and alternative options found for AD9652BBCZRL7-310. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9652BBCZRL7-310, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD9652BBCZ-310 | 16-bit, 310 MSPS, 3.3/1.8 V Dual Analog-to-Digital Converter (ADC) | Analog Devices Inc | AD9652BBCZRL7-310 vs AD9652BBCZ-310 |