-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad, 16-Bit, 125 MSPS JESD204B 1.8 V Analog-to-Digital Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD9656BCPZRL7-125-ND
|
DigiKey | IC ADC 16BIT PIPELINED 56LFCSP Min Qty: 750 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$446.6125 | Buy Now |
DISTI #
584-AD9656BCPZRL7125
|
Mouser Electronics | Analog to Digital Converters - ADC Quad, 16-Bit, 125 MSPS JESD204B 1.8 V Analog-to-Digital Converter RoHS: Compliant | 0 |
|
$446.6100 | Order Now |
DISTI #
AD9656BCPZR7125
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 750 | 0 |
|
$455.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD9656BCPZRL7-125
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9656BCPZRL7-125
Analog Devices Inc
Quad, 16-Bit, 125 MSPS JESD204B 1.8 V Analog-to-Digital Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LFCSP-56 | |
Pin Count | 56 | |
Manufacturer Package Code | CP-56-9 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.5.A.5 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2.8 V | |
Analog Input Voltage-Min | -2.8 V | |
Conversion Time-Max | 0.025 µs | |
Converter Type | ADC, FLASH METHOD | |
JESD-30 Code | S-XQCC-N56 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Linearity Error-Max (EL) | 0.0153% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 4 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Sample Rate | 125 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8 mm |
This table gives cross-reference parts and alternative options found for AD9656BCPZRL7-125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9656BCPZRL7-125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD9656BCPZ-125 | Quad, 16-Bit, 125 MSPS JESD204B 1.8 V Analog-to-Digital Converter | Analog Devices Inc | AD9656BCPZRL7-125 vs AD9656BCPZ-125 |